Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 0059104/50 pojedinačna žica 1 x 50 mm² 50 m

Kataloški br:
3363424 - 62

(0)

Kataloški br:
3363424 - 62

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Nazivni napon500 V
Sadržaj50 m
Presjek1 x 50 mm²
Poprečni presjek (po žili)50 mm²
Proizvođač-br. dijela0059104/50
TipÖLFLEX® HEAT 180 SiF 1X50 RD
Vanjski Ø12.2 mm
Nazivni napon U0300 V
Broj žica1 x
Nominal cross section conductor50 mm²
Material core insulationOther
Flame retardantAccording to IEC/EN 60332-1-2
Nominal voltage U500 V
Conductor materialCopper
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-50-180 °C
Core colourRed
Nominal voltage U0300 V
Number of cores1
Outer diameter approximate12.2 mm
Low smoke (according to EN 61034-2)FALSE
Halogen free according to EN 60754-1/2TRUE
Conductor surfaceTinned
Min. permitted bending radius, stationary application/permanent installation73.2 mm
Specification core insulationOther
Cable geometryRound
Identification/coding colour coreRed
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2TRUE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1TRUE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodapojedinačna žica

Opis

Opis

ÖLFLEX® HEAT 180 SiF 1X50 RD jednožilni; 1X50; crvena; U 0 /U: 300/500 V; Silikon; -50°C - 180°C; fiksna instalacija

Ovaj tekst je strojno preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon