Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 1026539/500 vod za vučni lanac 500 m

Kataloški br:
3362655 - 62

(0)

Kataloški br:
3362655 - 62
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
Vrsta proizvodavod za vučni lanac
Vanjski Ø27.2 mm
Sadržaj500 m
Nazivni napon1000 V
Nazivni napon U0600 V
Proizvođač-br. dijela1026539/500
TipÖLFLEX® CHAIN 90 P 1G185
Material core insulationOther
Nominal voltage U1 kV
Colour outer sheathBlack
Material outer sheathPolyurethane (PUR)
Number of main cores1
Nominal cross section main conductors185 mm²
Nominal voltage U00.6 kV
Outer diameter approximate27.2 mm
With protective conductorTRUE
Oil resistant according to EN IEC 60811-404FALSE
AWG size main conductorsOther
Min. permitted bending radius, moving application with forced guidance204.0 mm
Min. permitted bending radius, moving application/free movement204.0 mm
Min. permitted bending radius, stationary application/permanent installation81.6 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound

Opis

Opis

ÖLFLEX® CHAIN 90 P 1G185 jednožilni kabel; 1G185; zeleno-žuta; Extended-Line; U 0 /U: 0,6/1 kV; PUR; UL priznat; vučni lanac