Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 1026573/500 vod za vučni lanac 500 m

Kataloški br:
3362652 - 62

(0)

Kataloški br:
3362652 - 62
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
Vrsta proizvodavod za vučni lanac
Vanjski Ø35.3 mm
Sadržaj500 m
Nazivni napon1000 V
Nazivni napon U0600 V
Proizvođač-br. dijela1026573/500
TipÖLFLEX® CHAIN 90 CP 1X300
Material core insulationOther
Nominal voltage U1 kV
Colour outer sheathBlack
Material outer sheathPolyurethane (PUR)
Number of main cores1
Nominal cross section main conductors300 mm²
Nominal voltage U00.6 kV
Outer diameter approximate35.3 mm
With protective conductorFALSE
Oil resistant according to EN IEC 60811-404FALSE
AWG size main conductorsOther
Min. permitted bending radius, moving application with forced guidance264.8 mm
Min. permitted bending radius, moving application/free movement264.8 mm
Min. permitted bending radius, stationary application/permanent installation105.9 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound

Opis

Opis

ÖLFLEX® CHAIN 90 CP 1X300 jednožilni kabel; 1X300; Extended-Line; U 0 /U: 0,6/1 kV; PUR; Oklopljeno; UL priznat; vučni lanac