Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 1026791/100 priključni vod 4 x 0.75 mm² 100 m

Kataloški br:
3362662 - 62

(0)

Kataloški br:
3362662 - 62
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
Vrsta proizvodapriključni vod
Broj žica4 x
Poprečni presjek (po žili)0.75 mm²
Presjek4 x 0.75 mm²
Vanjski Ø6.5 mm
Sadržaj100 m
Nazivni napon300 V
Nazivni napon U0300 V
Proizvođač-br. dijela1026791/100
TipÖLFLEX® CHAIN PN 4X0,75
Nominal cross section conductor0.75 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Nominal voltage U300 V
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-40-90 °C
Nominal voltage U0300 V
Number of cores4
Outer diameter approximate6.5 mm
With protective conductorFALSE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
AWG sizeOther
Min. permitted bending radius, moving application with forced guidance65.0 mm
Min. permitted bending radius, moving application/free movement65.0 mm
Min. permitted bending radius, stationary application/permanent installation26.0 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE

Opis

Opis

ÖLFLEX® CHAIN PN 4X0.75 spojni kabel; 4X0,75; Basic-Line; U 0 /U: 300/300 V; PVC; Identifikacija žice: boje; UL priznat; vučni lanac