Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 1026797/500 priključni vod 5 x 2.5 mm² 500 m

Kataloški br:
3362664 - 62

(0)

Kataloški br:
3362664 - 62
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
Vrsta proizvodapriključni vod
Broj žica5 x
Poprečni presjek (po žili)2.5 mm²
Presjek5 x 2.5 mm²
Vanjski Ø10.4 mm
Sadržaj500 m
Nazivni napon300 V
Nazivni napon U0300 V
Proizvođač-br. dijela1026797/500
TipÖLFLEX® CHAIN PN 5 G 2,5
Nominal cross section conductor2.5 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Nominal voltage U300 V
Colour outer sheathGrey
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Nominal voltage U0300 V
Number of cores5
Outer diameter approximate10.4 mm
With protective conductorFALSE
Conductor surfaceBare
AWG size14
Min. permitted bending radius, moving application with forced guidance104.0 mm
Min. permitted bending radius, moving application/free movement104.0 mm
Min. permitted bending radius, stationary application/permanent installation41.6 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound

Opis

Opis

ÖLFLEX® CHAIN PN 5 G 2,5 spojni kabel; 5G2.5; Basic-Line; U 0 /U: 300/300 V; PVC; Identifikacija žice: boje; UL priznat; vučni lanac