Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 1600088/500 priključni vod 4 x 1 mm² 500 m

Kataloški br:
3362290 - 62

(0)

Kataloški br:
3362290 - 62
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
Vrsta proizvodapriključni vod
Broj žica4 x
Poprečni presjek (po žili)1 mm²
Presjek4 x 1 mm²
Sadržaj500 m
Nazivni napon750 V
Nazivni napon U0450 V
Proizvođač-br. dijela1600088/500
TipH07RN-F 4G1
Nominal cross section conductor1 mm²
Material core insulationRubber
Nominal voltage U750 V
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathRubber
Permitted cable outer temperature after assembling without vibration-40-60 °C
Nominal voltage U0450 V
Number of cores4
With protective conductorTRUE
Oil resistant according to EN IEC 60811-404TRUE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassEca
Min. permitted bending radius, moving application/free movement42.8 mm
Min. permitted bending radius, stationary application/permanent installation32.1 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound

Opis

Opis

H07RN-F 4G1 spojni kabel; 4G1; HAR certificiran; U 0 /U: 450/750 V; Guma; fleksibilan