Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 4527091/100 pojedinačna žica 1 x 1.5 mm² 100 m

Kataloški br:
3362338 - 62

(0)

Kataloški br:
3362338 - 62

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Nazivni napon750 V
Sadržaj100 m
Presjek1 x 1.5 mm²
Poprečni presjek (po žili)1.5 mm²
Proizvođač-br. dijela4527091/100
TipH07V-U 1X1,5 OG
Nazivni napon U0450 V
Broj žica1 x
Nominal cross section conductor1.5 mm²
Material core insulationPolyvinyl chloride (PVC)
Flame retardantAccording to IEC/EN 60332-1-2
Nominal voltage U750 V
Conductor materialCopper
Conductor categoryClass 1 = solid
Permitted cable outer temperature after assembling without vibration-40-70 °C
Core colourOrange
Nominal voltage U0450 V
Number of cores1
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassEca
Min. permitted bending radius, stationary application/permanent installation12.8 mm
Specification core insulationOther
Cable geometryRound
Identification/coding colour coreOrange
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2TRUE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodapojedinačna žica

Opis

Opis

H07V-U 1X1,5 OG jednožilni; 1X1,5; narančasta; Prsten; U 0 /U: 450/750 V; PVC; HAR certificiran; fiksna instalacija

Ovaj tekst je strojno preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬