Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 4571208/500 pojedinačna žica 1 x 120 mm² 500 m

Kataloški br:
3362163 - 62

(0)

Kataloški br:
3362163 - 62
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
Sadržaj500 m
Presjek1 x 120 mm²
Poprečni presjek (po žili)120 mm²
Proizvođač-br. dijela4571208/500
TipCOPPER ROPE TINNED CLASS 2 1X120
Vanjski Ø14.2 mm
Broj žica1 x
Nominal cross section conductor120 mm²
Conductor materialCopper
Conductor categoryClass 2 = stranded
Number of cores1
Outer diameter approximate14.2 mm
With protective conductorFALSE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceTinned
Cable geometryRound
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2FALSE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodapojedinačna žica

Opis

Opis

BAKRENO UŽE KONIZIRANO KLASA 2 1X120 jednožilni; 1X120;