LAPP 4571210/500 pojedinačna žica 1 x 185 mm² 500 m
- Kataloški br:
- 3362167 - 62
- Kataloški br:
- 3362167 - 62
LAPP 4571210/500 pojedinačna žica 1 x 185 mm² 500 m
1 %
64,745.00 KM65,565.00 KM
Štedite 820.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
-1 %
64,745.00 KM65,565.00 KM
Štedite 820.00 KM
sa PDV
Troškovi dostave
Komada
Izdvojeno & Detalji
Ovaj tekst je strojno preveden.
Tehničke specifikacije
Tehničke specifikacije
| Sadržaj | 500 m |
| Presjek | 1 x 185 mm² | |||
| Sadržaj | 500 m | 185 mm² | ||
| Proizvođač-br. dijela | 4571210/500 | |||
| Tip | COPPER ROPE TINNED CLASS 2 1X185 | |||
| Presjek | 1 x 16 mm² | |||
| Poprečni presjek (po žili) | Nominal cross section conductor | 185 mm² | ||
| Proizvođač-br. dijela | 4571202/500 | |||
| Conductor material | Copper | |||
| Conductor category | Class 2 = stranded | |||
| Number of cores | 1 | |||
| Outer diameter approximate | 17.5 mm | |||
| With protective conductor | FALSE | |||
| Low smoke (according to EN 61034-2) | FALSE | <|||
| Number of cores | 1 | |||
| Outer diameter approximate | 5.1 mm | |||
| Conductor surface | Tinned | |||
| Low smoke (according to EN 61034-2) | FALSE | |||
| Conductor surface | Tinned | |||
| Cable geometry | Round | FALSE | ||
| Core identification according to HD 308 S2 | FALSE | |||
| Circuit integrity according to BS 6387 CWZ | FALSE | |||
| Circuit integrity according to EN 50200 annex E | FALSE | Circuit integrity according to BS 8434-2 | FALSE | |
| Circuit integrity according to BS 8491 | No | |||
| Circuit integrity according to IEC 60331-21 | FALSE | |||
| Flame retardant according to EN 60332-1-2 | FALSE | |||
| Flame retardant according to EN 60332-3-22 (Cat A) | FALSE | |||
| Flame retardant according to EN 60332-3-23 (Cat B) | FALSE | |||
| Flame retardant according to EN 60332-3-24 (Cat C) | FALSE | |||
| Flame retardant according to EN 60332-3-25 (Cat D) | FALSE | |||
| Halogen free according to EN 60754-1 | FALSE | |||
| Halogen free according to EN 60754-2 | FALSE | |||
| Halogen free according to EN 60754-1 | FALSE | |||
| Halogen free according to EN 60754-2 | FALSE | |||
| Halogen free according to EN 60754-3 | FALSE | |||
| Vrsta proizvoda | pojedinačna žica |
Opis
Opis
Nema izvedbe
Posebne značajke
proizvodaOpseg isporuke
Nema značajkiSistemski zahtjevi
ograničenjaOcjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





