Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 4571214/100 pojedinačna žica 1 x 16 mm² 100 m

Kataloški br:
3362184 - 62

(0)

Kataloški br:
3362184 - 62
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
Sadržaj100 m
Presjek1 x 16 mm²
Poprečni presjek (po žili)16 mm²
Proizvođač-br. dijela4571214/100
TipCOPPER ROPE TINNED CLASS 5 1X16
Vanjski Ø5.3 mm
Broj žica1 x
Nominal cross section conductor16 mm²
Conductor materialCopper
Conductor categoryClass 5 = flexible
Number of cores1
Outer diameter approximate5.3 mm
With protective conductorFALSE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceTinned
Cable geometryRound
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2FALSE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodapojedinačna žica

Opis

Opis

BAKRENA KONOPACIJA KLANIRANA KLASA 5 1X16 jednožilna; 1X16;