Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 611603/30 priključni vod 3 x 1.5 mm² 30 m

Kataloški br:
3363478 - 62

(0)

Kataloški br:
3363478 - 62

Rasprodano
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
Broj žica3 x
Vanjski Ø10.1 mm
Proizvođač-br. dijela611603/30
Sadržaj30 m
Presjek3 x 1.5 mm²
Poprečni presjek (po žili)1.5 mm²
TipÖLFLEX® POWER MULTI 3G16AWG
Nazivni napon500 V
Nazivni napon U0300 V
Nominal cross section conductor1.5 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationColours and numbers
Nominal voltage U500 V
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathOther
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-40-105 °C
Nominal voltage U0300 V
Number of cores3
Outer diameter approximate10.1 mm
With protective conductorTRUE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
AWG size16
Min. permitted bending radius, moving application/free movement42.1 mm
Min. permitted bending radius, stationary application/permanent installation42.1 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE

Opis

Opis

ÖLFLEX® POWER MULTI 3G16AWG priključni kabel; 3G1.5; U 0 /U: 300/500 V; Identifikacija žice: boje i brojevi; UL popis; fleksibilan