Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 12 x 1 mm² 1127427/500 500 m

Kataloški br:
3362469 - 62

(0)

Kataloški br:
3362469 - 62
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
Sadržaj500 m
Presjek12 x 1 mm²
Poprečni presjek (po žili)1 mm²
Proizvođač-br. dijela1127427/500
TipÖLFLEX® 127 HSLH 12G1
Nazivni napon500 V
Vanjski Ø10.7 mm
Nazivni napon U0300 V
Broj žica12 x
Nominal cross section conductor1 mm²
Material core insulationOther
Core identificationNumbers
Nominal voltage U500 V
Colour outer sheathGrey
Conductor materialCopper
Material outer sheathOther
Permitted cable outer temperature after assembling without vibration-40-80 °C
Nominal voltage U0300 V
Number of cores12
Outer diameter approximate10.7 mm
With protective conductorTRUE
Halogen free according to EN 60754-1/2TRUE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassCca
Reaction-to-fire according to EN 13501-6: Smoke productions1a
Reaction-to-fire according to EN 13501-6: Aciditya1
Min. permitted bending radius, moving application/free movement160.5 mm
Min. permitted bending radius, stationary application/permanent installation42.8 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® 127 HSLH 12G1 upravljački kabel; 12G1; U 0 /U: 300/500 V; HFFR; Identifikacija žice: brojevi; fleksibilan