Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 18 x 0.75 mm² 10036019/1000 1000 m

Kataloški br:
3362879 - 62

(0)

Kataloški br:
3362879 - 62
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
Sadržaj1000 m
Presjek18 x 0.75 mm²
Poprečni presjek (po žili)0.75 mm²
Proizvođač-br. dijela10036019/1000
TipÖLFLEX® CLASSIC 115 CH 18G0,75
Nazivni napon500 V
Vanjski Ø13 mm
Nazivni napon U0300 V
Broj žica18 x
Nominal cross section conductor0.75 mm²
Material core insulationOther
Core identificationNumbers
Nominal voltage U500 V
Colour outer sheathGrey
Conductor materialCopper
Material outer sheathOther
Permitted cable outer temperature after assembling without vibration-40-80 °C
Nominal voltage U0300 V
Number of cores18
Outer diameter approximate13 mm
With protective conductorTRUE
Halogen free according to EN 60754-1/2TRUE
Conductor surfaceBare
AWG sizeOther
Min. permitted bending radius, moving application/free movement260.0 mm
Min. permitted bending radius, stationary application/permanent installation78.0 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® CLASSIC 115 CH 18G0.75 upravljački kabel; 18G0.75; U 0 /U: 300/500 V; HFFR; Identifikacija žice: brojevi; Oklopljeno; UL priznat; fleksibilan