Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 18 x 1 mm² 0010053/100 100 m

Kataloški br:
3362759 - 62

(0)

Kataloški br:
3362759 - 62
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
Sadržaj100 m
Presjek18 x 1 mm²
Poprečni presjek (po žili)1 mm²
Proizvođač-br. dijela0010053/100
TipÖLFLEX® CLASSIC 100 300/500V 18G1
Nazivni napon500 V
Vanjski Ø12.7 mm
Nazivni napon U0300 V
Broj žica18 x
Nominal cross section conductor1 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Flame retardantAccording to IEC/EN 60332-1-2
Nominal voltage U500 V
Colour outer sheathGrey
Material outer sheathPolyvinyl chloride (PVC)
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-40-80 °C
Nominal voltage U0300 V
Number of cores18
Outer diameter approximate12.7 mm
With protective conductorTRUE
Low smoke (according to EN 61034-2)FALSE
Reaction-to-fire according to EN 13501-6: ClassEca
Min. permitted bending radius, moving application/free movement190.5 mm
Min. permitted bending radius, stationary application/permanent installation50.8 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® CLASSIC 100 300/500V 18G1 upravljački kabel; 18G1; U 0 /U: 300/500 V; PVC; Identifikacija žice: boje; fleksibilan