Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 18 x 1.5 mm² 8716180S/500 500 m

Kataloški br:
3362719 - 62

(0)

Kataloški br:
3362719 - 62
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
Sadržaj500 m
Presjek18 x 1.5 mm²
Poprečni presjek (po žili)1.5 mm²
Proizvođač-br. dijela8716180S/500
TipÖLFLEX® CHAIN TM CY 18G16AWG
Nazivni napon500 V
Vanjski Ø18.1 mm
Nazivni napon U0300 V
Broj žica18 x
Nominal cross section conductor1.5 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationNumbers
Nominal voltage U500 V
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Conductor categoryClass 6 = very flexible
Permitted cable outer temperature after assembling without vibration-40-90 °C
Nominal voltage U0300 V
Number of cores18
Outer diameter approximate18.1 mm
With protective conductorTRUE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
AWG size16
Min. permitted bending radius, moving application with forced guidance181.0 mm
Min. permitted bending radius, moving application/free movement181.0 mm
Min. permitted bending radius, stationary application/permanent installation108.6 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® CHAIN TM CY 18G16AWG upravljački kabel; 18G1.5; U 0 /U: 300/500 V; PVC; Identifikacija žice: brojevi; Oklopljeno; UL popis; vučni lanac