Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 25 x 1.5 mm² 1136558/500 500 m

Kataloški br:
3363063 - 62

(0)

Kataloški br:
3363063 - 62
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
Sadržaj500 m
Presjek25 x 1.5 mm²
Poprečni presjek (po žili)1.5 mm²
Proizvođač-br. dijela1136558/500
TipÖLFLEX® CLASSIC 115 CY 25G1,5 BK
Nazivni napon500 V
Vanjski Ø17.9 mm
Nazivni napon U0300 V
Broj žica25 x
Nominal cross section conductor1.5 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationNumbers
Flame retardantAccording to IEC/EN 60332-1-2
Nominal voltage U500 V
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-40-80 °C
Nominal voltage U0300 V
Number of cores25
Outer diameter approximate17.9 mm
With protective conductorTRUE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassEca
Min. permitted bending radius, moving application/free movement358.0 mm
Min. permitted bending radius, stationary application/permanent installation107.4 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® CLASSIC 115 CY 25G1.5 BK upravljački kabel; 25G1.5; U 0 /U: 300/500 V; PVC; Identifikacija žice: brojevi; Oklopljeno; fleksibilan