Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 3 x 1.5 mm² 11356500/100 100 m

Kataloški br:
3362775 - 62

(0)

Kataloški br:
3362775 - 62
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
Sadržaj100 m
Presjek3 x 1.5 mm²
Poprečni presjek (po žili)1.5 mm²
Proizvođač-br. dijela11356500/100
TipÖLFLEX® CLASSIC 100 CY 300/500V 3G1,5
Nazivni napon500 V
Vanjski Ø8.9 mm
Nazivni napon U0300 V
Broj žica3 x
Nominal cross section conductor1.5 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Nominal voltage U500 V
Colour outer sheathOther
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Permitted cable outer temperature after assembling without vibration-40-80 °C
Nominal voltage U0300 V
Number of cores3
Outer diameter approximate8.9 mm
With protective conductorTRUE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassEca
Min. permitted bending radius, moving application/free movement178.0 mm
Min. permitted bending radius, stationary application/permanent installation53.4 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® CLASSIC 100 CY 300/500V 3G1.5 upravljački kabel; 3G1.5; U 0 /U: 300/500 V; PVC; Identifikacija žice: boje; Oklopljeno; fleksibilan