Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 4 x 1 mm² 8718040S/100 100 m

Kataloški br:
3362742 - 62

(0)

Kataloški br:
3362742 - 62
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
Sadržaj100 m
Presjek4 x 1 mm²
Poprečni presjek (po žili)1 mm²
Proizvođač-br. dijela8718040S/100
TipÖLFLEX® CHAIN TM CY 4G18AWG
Nazivni napon500 V
Vanjski Ø9.1 mm
Nazivni napon U0300 V
Broj žica4 x
Nominal cross section conductor1 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationNumbers
Nominal voltage U500 V
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Conductor categoryClass 6 = very flexible
Permitted cable outer temperature after assembling without vibration-40-90 °C
Nominal voltage U0300 V
Number of cores4
Outer diameter approximate9.1 mm
With protective conductorTRUE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
AWG sizeOther
Min. permitted bending radius, moving application with forced guidance91.0 mm
Min. permitted bending radius, moving application/free movement91.0 mm
Min. permitted bending radius, stationary application/permanent installation54.6 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® CHAIN TM CY 4G18AWG upravljački kabel; 4G1; U 0 /U: 300/500 V; PVC; Identifikacija žice: brojevi; Oklopljeno; UL popis; vučni lanac