Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 5 x 6 mm² 1002159/500 500 m

Kataloški br:
3362846 - 62

(0)

Kataloški br:
3362846 - 62
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
Sadržaj500 m
Presjek5 x 6 mm²
Poprečni presjek (po žili)6 mm²
Proizvođač-br. dijela1002159/500
TipÖLFLEX® CLASSIC 110 H SF 5G6
Nazivni napon500 V
Vanjski Ø14.5 mm
Nazivni napon U0300 V
Broj žica5 x
Nominal cross section conductor6 mm²
Material core insulationOther
Core identificationNumbers
Nominal voltage U500 V
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathOther
Conductor categoryClass 6 = very flexible
Permitted cable outer temperature after assembling without vibration-40-80 °C
Nominal voltage U0300 V
Number of cores5
Outer diameter approximate14.5 mm
With protective conductorTRUE
Low smoke (according to EN 61034-2)TRUE
Halogen free according to EN 60754-1/2TRUE
Conductor surfaceBare
Min. permitted bending radius, moving application/free movement145.0 mm
Min. permitted bending radius, stationary application/permanent installation58.0 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® CLASSIC 110 H SF 5G6 upravljački kabel; 5G6; U 0 /U: 300/500 V; HFFR; Identifikacija žice: brojevi; fleksibilan