Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 7 x 0.5 mm² 1136518/100 100 m

Kataloški br:
3363078 - 62

(0)

Kataloški br:
3363078 - 62
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
Sadržaj100 m
Presjek7 x 0.5 mm²
Poprečni presjek (po žili)0.5 mm²
Proizvođač-br. dijela1136518/100
TipÖLFLEX® CLASSIC 115 CY 7X0,5 BK
Nazivni napon500 V
Vanjski Ø7.5 mm
Nazivni napon U0300 V
Broj žica7 x
Nominal cross section conductor0.5 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationNumbers
Flame retardantAccording to IEC/EN 60332-1-2
Nominal voltage U500 V
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-40-80 °C
Nominal voltage U0300 V
Number of cores7
Outer diameter approximate7.5 mm
With protective conductorFALSE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassEca
Min. permitted bending radius, moving application/free movement150.0 mm
Min. permitted bending radius, stationary application/permanent installation45.0 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® CLASSIC 115 CY 7X0,5 BK upravljački kabel; 7X0,5; U 0 /U: 300/500 V; PVC; Identifikacija žice: brojevi; Oklopljeno; fleksibilan