Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 7 x 1 mm² 8718070/1000 1000 m

Kataloški br:
3362712 - 62

(0)

Kataloški br:
3362712 - 62
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
Sadržaj1000 m
Presjek7 x 1 mm²
Poprečni presjek (po žili)1 mm²
Proizvođač-br. dijela8718070/1000
TipÖLFLEX® CHAIN TM 7G18AWG
Nazivni napon500 V
Vanjski Ø10.7 mm
Nazivni napon U0300 V
Broj žica7 x
Nominal cross section conductor1 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationNumbers
Nominal voltage U500 V
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Conductor categoryClass 6 = very flexible
Permitted cable outer temperature after assembling without vibration-40-105 °C
Nominal voltage U0300 V
Number of cores7
Outer diameter approximate10.7 mm
With protective conductorTRUE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
AWG sizeOther
Min. permitted bending radius, moving application with forced guidance80.3 mm
Min. permitted bending radius, moving application/free movement80.3 mm
Min. permitted bending radius, stationary application/permanent installation53.5 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® CHAIN TM 7G18AWG upravljački kabel; 7G1; Core-Line; U 0 /U: 300/500 V; PVC; Identifikacija žice: brojevi; UL popis; vučni lanac