Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Legrand utičnica Galea / Pro21 sedef 771540

Kataloški br:
2153395 - 62
Oznaka:
771540
EAN:
3245067715406

(0)

Kataloški br:
2153395 - 62
Oznaka:
771540
EAN:
3245067715406
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
IzvedbaLegrand utičnica Galea / Pro21 sedef 771540
Funkcijautičnica
Bojasedef
Nazivni napon250
Nazivna struja16
Vrsta zaštiteIP20
Sadržaj1
Slično RAL9002
Materijalplastika
SerijaGalea / Pro21
Nominal voltage250
Mounting methodFlush mounted (plaster)
ColourGrey
ModelProtective contact (SCHUKO)
Halogen freeda
CoverFull cover plate
Lockablene
With hinged lidne
Connection typePinching contact
Surface protectionUntreated
With enhanced contact protectionne
With on/off switchne
Eject-mechanismne
Material qualityThermoplastic
Rotated central insertne
Over voltage protectionne
Fault current protectionne
Special power supplyNo special power supply
Insulated mountingne
MaterialPlastic
Type of fasteningMounting with claw and screw
Imprint/indicationIP44
RAL-number (similar)9002
Impact strengthIK02
Transparentne
Surface finishingGlossy
With miniature fusene
With loop through functionda
Suitable for degree of protection (IP)IP20
Phase pickupNone
With function lightingne
With built-in USB power supplyne
Vrsta proizvodaprogram prekidača

Opis

Opis

Podnožje (SL) 1 puni tanjur Galea biser