Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Legrand utičnica Galea / Pro21 siva 775837

Kataloški br:
2156809 - 62
Oznaka:
775837
EAN:
3245067758373

(0)

Kataloški br:
2156809 - 62
Oznaka:
775837
EAN:
3245067758373

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

IzvedbaLegrand utičnica Galea / Pro21 siva 775837
Funkcijautičnica
Bojasiva
Nazivni napon250
Nazivna struja16
Vrsta zaštiteIP2x
Sadržaj1
Slično RAL7016
Materijalplastika
SerijaGalea / Pro21
Nominal voltage250
Mounting methodFlush mounted (plaster)
ColourGrey
ModelEURO plug (CEE 7/16)
Halogen freeda
CoverCentral cover plate
Lockablene
With hinged lidne
Connection typeScrewed terminal
Surface protectionUntreated
With enhanced contact protectionne
With on/off switchne
Label space/information surfacene
Eject-mechanismne
Material qualityThermoplastic
Rotated central insertne
Over voltage protectionne
Fault current protectionne
Special power supplyNo special power supply
Insulated mountingne
MaterialPlastic
Type of fasteningMounting with claw and screw
For heavy conditions (in accordance with VDE)ne
Imprint/indicationWithout imprint
RAL-number (similar)7016
Impact strengthIK02
Transparentne
Surface finishingGlossy
With miniature fusene
With loop through functionda
Suitable for degree of protection (IP)IP2X
Phase pickupNone
Width of device71
Height of device71
With function lightingne
With orientation lightingne
With built-in USB power supplyne
Vrsta proizvodaprogram prekidača

Opis

Opis

2P + E, 15 A / 127 V ~, 2P + E, 16 A / 250 V ~, Nalog za poklopac br. 77xx 19 upotreba

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon