Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Legrand utičnica Galea / Pro21 ultrabijela 761048

Kataloški br:
2153952 - 62
Oznaka:
761048
EAN:
3245067610480

(0)

Kataloški br:
2153952 - 62
Oznaka:
761048
EAN:
3245067610480
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
IzvedbaLegrand utičnica Galea / Pro21 ultrabijela 761048
Funkcijautičnica
Bojaultrabijela
Nazivni napon250
Nazivna struja16
Vrsta zaštiteIP20
Sadržaj1
Slično RAL9003
Materijalplastika
SerijaGalea / Pro21
Nominal voltage250
Mounting methodFlush mounted (plaster)
ColourWhite
ModelProtective contact (SCHUKO)
Halogen freeda
CoverCentral cover plate
Lockablene
With hinged lidne
Connection typeScrewed terminal
Surface protectionUntreated
With enhanced contact protectionda
With on/off switchne
Eject-mechanismne
Material qualityThermoplastic
Rotated central insertne
Over voltage protectionne
Fault current protectionne
Special power supplyNo special power supply
Insulated mountingne
MaterialPlastic
Type of fasteningMounting with claw and screw
Imprint/indicationOther
RAL-number (similar)9003
Impact strengthIK02
Transparentne
Surface finishingGlossy
With miniature fusene
With loop through functionda
Suitable for degree of protection (IP)IP20
Phase pickupNone
Width of device71
Height of device71
With function lightingda
With built-in USB power supplyne
Vrsta proizvodaprogram prekidača

Opis

Opis

Kontrolna lampica svijetli narančasto, isporučuje se s naljepnicom, boja: ultra bijela