Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Leuze Electronic refleksna svjetlosna barijera 50127012 50127012 1 St.

Kataloški br:
2982414 - 62
Oznaka:
50127012
EAN:
2050009557614

(0)

Kataloški br:
2982414 - 62
Oznaka:
50127012
EAN:
2050009557614

Dostupno online (Skladište: Njemačka)

Dostava: 20.04.2026 do 26.04.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Tip50127012
Sadržaj1 St.
Voltage typeDC
Max. output current100 mA
Housing materialPlastic
Suitable for safety functionsFALSE
Ambient temperature-40-60 °C
With time functionFALSE
Switching frequency500 Hz
Number of semiconductor outputs with signalling function2
Type of electric connectionConnector M12
Type of switching outputPNP
Type of switch functionOther
Rated control supply voltage DC10-30 V
Operation agent-safety classSafety class 3
Explosion safety category for gasNone
Explosion safety category for dustNone
Construction type housingCuboid
Laser protection classNone
Type of lightPolarized red light
Min. reflector distance100 mm
With monitoring function downstream switching devicesFALSE
With restart blockageFALSE
Response time1 ms
Pre failure noticeFALSE
Wavelength of the sensor630 nm
Material of optical surfacePlastic
Degree of protection (IP)IP67
Analogue output 0 V ... 10 VFALSE
Analogue output 0 mA ... 20 mAFALSE
Analogue output -10 V ... +10 VFALSE
Analogue output 4 mA ... 20 mAFALSE
Width sensor20.5 mm
Height of sensor76.3 mm
With communication interface analogueFALSE
With communication interface AS-InterfaceFALSE
With communication interface CANOpenFALSE
With communication interface DeviceNetFALSE
With communication interface EthernetFALSE
With communication interface INTERBUSFALSE
With communication interface PROFIBUSFALSE
With communication interface RS-232FALSE
With communication interface RS-422FALSE
With communication interface RS-485FALSE
With communication interface SSDFALSE
With communication interface SSIFALSE
Length of sensor44 mm
Max. switching distance24000 mm
With reflectorFALSE
With other analogue outputFALSE
Sensing modeLight switching
Rated switching distance24000 mm
Vrsta proizvodarefleksna svjetlosna barijera

Opis

Opis

Ograničenje raspona: 0,1... 30m; Izvor svjetla: LED, crvena; Napon napajanja: 10... 30V, DC; Digitalni sklopni izlazi: 2 komada; Uklopni izlaz 1: tranzistor, PNP, uklopno svjetlo; Preklopni izlaz 2: tranzistor, PNP, tamno preklapanje; Preklopna frekvencija: 500Hz; Priključak: okrugli konektor, M12, plastični, 4-polni; Dizajn kućišta: kubični; Dimenzije: 20,5 mm x 76,3 mm x 44 mm; Materijal kućišta: plastika; Radna temperatura okoline: -40 ... 60°C; Klasa zaštite: IP 67, IP 69K

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬