Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Neozed umetak za osigurač, veličina osigurača = D01 2 A 50 kom. Siemens 5SH5002

Kataloški br:
556679 - 62
Oznaka:
5SH5002
EAN:
4001869024370

(0)

Kataloški br:
556679 - 62
Oznaka:
5SH5002
EAN:
4001869024370

Dostupno online (Skladište: Njemačka)

Dostava: 13.07.2026 do 19.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image
Varijante

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

Roza

Nazivna struja

2A

2A

Nazivna struja - zaokruženo

2A

Prikladno za (detalji)

2A

Sadržaj

50 kom.

Veličina

D01

Veličina osigurača

D01

Vrsta proizvoda

Neozed uložak za putovnicu

Opis

Opis

NEOZED adapter sleeve D01 2 A NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. Key features of the Siemens NEOZED and DIAZED fuse systems: 1. Harmonized range of products and accessories. 2. Fuse links from 2 A to 100 A in various operating classes. 3. Base versions with classic screw base connections. 4. Proven quality since 1906. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Opseg isporuke

  • Neozed umetak za osigurač, veličina osigurača = D01 2 A 50 kom. Siemens 5SH5002

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon