Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

NOVI PVC žični kabel Eca H05V-K 1x0,75 RG100m bijela RAL9003 H05V-K 1x0,75 weiss vodič 100 m

Kataloški br:
2984817 - 62
Oznaka:
H05V-K 1x0,75 weiss
EAN:
2050009580407

(0)

Kataloški br:
2984817 - 62
Oznaka:
H05V-K 1x0,75 weiss
EAN:
2050009580407

Dostupno online (Skladište: Njemačka)

Dostava: 03.06.2026 do 09.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

H05V-K 1x0,75 weiss vodič 100 m

Tehničke specifikacije

Tehničke specifikacije

Sadržaj100
Proizvođač-br. dijelaH05V-K 1x0,75 weiss
TipH05V-K 1x0,75 weiss
Nominal cross section conductor0.75
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Weight12
Flame retardantNo
Drain wireFALSE
Circuit integrityNone
Nominal voltage U500
Shape of conductorRound
Conductor materialCopper
Conductor categoryClass 5 = flexible
Armouring/reinforcementNone
Permitted cable outer temperature during assembling/handling-5-70
Permitted cable outer temperature after assembling without vibration-5-70
Core colourWhite
Nominal voltage U0300
ScreenFALSE
Number of cores1
Insulation integrityNone
Max. conductor temperature70
Protective barrierNone
Outer diameter approx.2.3
With protective conductorFALSE
Low smoke (according to EN 61034-2)FALSE
Halogen free (according to EN 60754-1/2)FALSE
Oil resistant (according to EN 60811-404)FALSE
Low temperature resistant (according to EN 60811-504+505+506)FALSE
Conductor surfaceBare
Reaction-to-fire class according to EN 13501-6None
Smoke development class according to EN 13501-6None
Euro class flaming droplets/particles according to EN 13501-6None
Euro class acidity according to EN 13501-6None
Min. permitted bending radius, stationary application/permanent installation36
Twisted coresFALSE
Cable geometryRound
Core identification according to HD 308 S2FALSE
Certified for shipboard applicationFALSE
Suitable as medium-voltage cableFALSE
Suitable as high-voltage cableFALSE
Certified as airport lighting cableFALSE
Vrsta proizvodavodič

Opis

Opis

Fleksibilni PVC kabel za ožičenje, fini, za unutarnje ožičenje uređaja kao i za zaštićenu ugradnju u i na svjetla, u cijevi (na i ispod žbuke), ali samo za sustave zvona ili signalizacije, temperatura ugradnje -5°C do + 70°C, min.radijus savijanja cca 15x promjer kabela

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬