NOVI PVC žični kabel Eca H05V-K 1x0,75 RG100m svijetlo plava RAL5015 H05V-K1x0,75hellblau vodič 100 m
- Kataloški br:
- 2984853 - 62
- Oznaka:
- H05V-K1x0,75hellblau
- EAN:
- 2050009580766
- Kataloški br:
- 2984853 - 62
- Oznaka:
- H05V-K1x0,75hellblau
- EAN:
- 2050009580766
NOVI PVC žični kabel Eca H05V-K 1x0,75 RG100m svijetlo plava RAL5015 H05V-K1x0,75hellblau vodič 100 m
82.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
82.00 KM
sa PDV
Troškovi dostave
Komada
H05V-K1x0,75hellblau vodič 100 m
Tehničke specifikacije
Tehničke specifikacije
| Sadržaj | 100 |
| Proizvođač-br. dijela | H05V-K1x0,75hellblau |
| Tip | H05V-K1x0,75hellblau |
| Nominal cross section conductor | 0.75 |
| Material core insulation | Polyvinyl chloride (PVC) |
| Core identification | Colour |
| Weight | 12 |
| Flame retardant | No |
| Drain wire | FALSE |
| Circuit integrity | None |
| Nominal voltage U | 500 |
| Shape of conductor | Round |
| Conductor material | Copper |
| Conductor category | Class 5 = flexible |
| Armouring/reinforcement | None |
| Permitted cable outer temperature during assembling/handling | -5-70 |
| Permitted cable outer temperature after assembling without vibration | -5-70 |
| Core colour | Grey |
| Nominal voltage U0 | 300 |
| Screen | FALSE |
| Number of cores | 1 |
| Insulation integrity | None |
| Max. conductor temperature | 70 |
| Protective barrier | None |
| Outer diameter approx. | 2.3 |
| With protective conductor | FALSE |
| Low smoke (according to EN 61034-2) | FALSE |
| Halogen free (according to EN 60754-1/2) | FALSE |
| Oil resistant (according to EN 60811-404) | FALSE |
| Low temperature resistant (according to EN 60811-504+505+506) | FALSE |
| Conductor surface | Bare |
| Reaction-to-fire class according to EN 13501-6 | None |
| Smoke development class according to EN 13501-6 | None |
| Euro class flaming droplets/particles according to EN 13501-6 | None |
| Euro class acidity according to EN 13501-6 | None |
| Min. permitted bending radius, stationary application/permanent installation | 36 |
| Twisted cores | FALSE |
| Cable geometry | Round |
| Core identification according to HD 308 S2 | FALSE |
| Certified for shipboard application | FALSE |
| Suitable as medium-voltage cable | FALSE |
| Suitable as high-voltage cable | FALSE |
| Certified as airport lighting cable | FALSE |
| Vrsta proizvoda | vodič |
Opis
Opis
Fleksibilni PVC kabel za ožičenje, finožilni, za unutarnje ožičenje uređaja kao i za zaštićenu ugradnju u i na svjetla, u cijevi (na i ispod žbuke), ali samo za sustave zvona ili signalizacije, temperatura ugradnje -5°C do + 70°C, min.radijus savijanja cca 15x promjer kabela
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





