Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

NOVI PVC žični kabel Eca H07V-K 1x1,5 RG100m bijela RAL9003 H07V-K 1x1,5 weiss vodič 100 m

Kataloški br:
2984811 - 62
Oznaka:
H07V-K 1x1,5 weiss
EAN:
2050009580346

(0)

Kataloški br:
2984811 - 62
Oznaka:
H07V-K 1x1,5 weiss
EAN:
2050009580346

Dostupno online (Skladište: Njemačka)

Dostava: 20.04.2026 do 26.04.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

H07V-K 1x1,5 weiss vodič 100 m

Tehničke specifikacije

Tehničke specifikacije

Sadržaj100
Proizvođač-br. dijelaH07V-K 1x1,5 weiss
TipH07V-K 1x1,5 weiss
Nominal cross section conductor1.5
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Weight20
Flame retardantNo
Drain wireFALSE
Circuit integrityNone
Nominal voltage U750
Shape of conductorRound
Conductor materialCopper
Conductor categoryClass 5 = flexible
Armouring/reinforcementNone
Permitted cable outer temperature during assembling/handling5-70
Permitted cable outer temperature after assembling without vibration-5-70
Core colourWhite
Nominal voltage U0450
ScreenFALSE
Number of cores1
Insulation integrityNone
Max. conductor temperature70
Protective barrierNone
Outer diameter approx.2.8
With protective conductorFALSE
Low smoke (according to EN 61034-2)FALSE
Halogen free (according to EN 60754-1/2)FALSE
Oil resistant (according to EN 60811-404)FALSE
Low temperature resistant (according to EN 60811-504+505+506)FALSE
Conductor surfaceBare
Reaction-to-fire class according to EN 13501-6None
Smoke development class according to EN 13501-6None
Euro class flaming droplets/particles according to EN 13501-6None
Euro class acidity according to EN 13501-6None
Min. permitted bending radius, stationary application/permanent installation16
Twisted coresFALSE
Cable geometryRound
Certified for shipboard applicationFALSE
Suitable as medium-voltage cableFALSE
Suitable as high-voltage cableFALSE
Certified as airport lighting cableFALSE
Vrsta proizvodavodič

Opis

Opis

Fleksibilni PVC kabel za ožičenje, finožičani, za unutarnje ožičenje uređaja kao i za zaštićeno polaganje u i na svjetlima, u cijevima (na i ispod žbuke) ali samo za sustave zvona ili signalizacije, kabel nije prikladan za direktno polaganje ispod žbuke, temperatura ugradnje -5°C do +70°C

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬