NOVI PVC žični kabel Eca H07V-K 1x1,5 RG100m crvena RAL3000 H07V-K 1x1,5 rot vodič 100 m
- Kataloški br:
- 2984810 - 62
- Oznaka:
- H07V-K 1x1,5 rot
- EAN:
- 2050009580339
- Kataloški br:
- 2984810 - 62
- Oznaka:
- H07V-K 1x1,5 rot
- EAN:
- 2050009580339
NOVI PVC žični kabel Eca H07V-K 1x1,5 RG100m crvena RAL3000 H07V-K 1x1,5 rot vodič 100 m
125.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
125.00 KM
sa PDV
Troškovi dostave
Komada
H07V-K 1x1,5 rot vodič 100 m
Tehničke specifikacije
Tehničke specifikacije
| Sadržaj | 100 |
| Proizvođač-br. dijela | H07V-K 1x1,5 rot |
| Tip | H07V-K 1x1,5 rot |
| Nominal cross section conductor | 1.5 |
| Material core insulation | Polyvinyl chloride (PVC) |
| Core identification | Colour |
| Weight | 20 |
| Flame retardant | No |
| Drain wire | FALSE |
| Circuit integrity | None |
| Nominal voltage U | 750 |
| Shape of conductor | Round |
| Conductor material | Copper |
| Conductor category | Class 5 = flexible |
| Armouring/reinforcement | None |
| Permitted cable outer temperature during assembling/handling | 5-70 |
| Permitted cable outer temperature after assembling without vibration | -5-70 |
| Core colour | Red |
| Nominal voltage U0 | 450 |
| Screen | FALSE |
| Number of cores | 1 |
| Insulation integrity | None |
| Max. conductor temperature | 70 |
| Protective barrier | None |
| Outer diameter approx. | 2.8 |
| With protective conductor | FALSE |
| Low smoke (according to EN 61034-2) | FALSE |
| Halogen free (according to EN 60754-1/2) | FALSE |
| Oil resistant (according to EN 60811-404) | FALSE |
| Low temperature resistant (according to EN 60811-504+505+506) | FALSE |
| Conductor surface | Bare |
| Reaction-to-fire class according to EN 13501-6 | None |
| Smoke development class according to EN 13501-6 | None |
| Euro class flaming droplets/particles according to EN 13501-6 | None |
| Euro class acidity according to EN 13501-6 | None |
| Min. permitted bending radius, stationary application/permanent installation | 16 |
| Twisted cores | FALSE |
| Cable geometry | Round |
| Certified for shipboard application | FALSE |
| Suitable as medium-voltage cable | FALSE |
| Suitable as high-voltage cable | FALSE |
| Certified as airport lighting cable | FALSE |
| Vrsta proizvoda | vodič |
Opis
Opis
Fleksibilni PVC kabel za ožičenje, finožičani, za unutarnje ožičenje uređaja kao i za zaštićeno polaganje u i na svjetlima, u cijevima (na i ispod žbuke) ali samo za sustave zvona ili signalizacije, kabel nije prikladan za direktno polaganje ispod žbuke, temperatura ugradnje -5°C do +70°C
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





