Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

NOVI PVC žični kabel Eca H07V-K 1x35 RG50m zeleno/žuto H07V-K1x35RG50gru/ge vodič 50 m

Kataloški br:
2984974 - 62
Oznaka:
H07V-K1x35RG50gru/ge
EAN:
2050009548933

(0)

Kataloški br:
2984974 - 62
Oznaka:
H07V-K1x35RG50gru/ge
EAN:
2050009548933

Dostupno online (Skladište: Njemačka)

Dostava: 03.06.2026 do 09.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

H07V-K1x35RG50gru/ge vodič 50 m

Tehničke specifikacije

Tehničke specifikacije

Sadržaj50
Proizvođač-br. dijelaH07V-K1x35RG50gru/ge
TipH07V-K1x35RG50gru/ge
Nominal cross section conductor35
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Weight360
Flame retardantNo
Drain wireFALSE
Circuit integrityNone
Nominal voltage U750
Shape of conductorRound
Conductor materialCopper
Conductor categoryClass 5 = flexible
Armouring/reinforcementNone
Permitted cable outer temperature during assembling/handling5-70
Permitted cable outer temperature after assembling without vibration-5-70
Core colourGreen/yellow
Nominal voltage U0450
ScreenFALSE
Number of cores1
Insulation integrityNone
Max. conductor temperature70
Protective barrierNone
Outer diameter approx.9.8
With protective conductorTRUE
Low smoke (according to EN 61034-2)FALSE
Halogen free (according to EN 60754-1/2)FALSE
Oil resistant (according to EN 60811-404)FALSE
Low temperature resistant (according to EN 60811-504+505+506)FALSE
Conductor surfaceBare
Reaction-to-fire class according to EN 13501-6None
Smoke development class according to EN 13501-6None
Euro class flaming droplets/particles according to EN 13501-6None
Euro class acidity according to EN 13501-6None
Min. permitted bending radius, stationary application/permanent installation51
Twisted coresFALSE
Cable geometryRound
Certified for shipboard applicationFALSE
Suitable as medium-voltage cableFALSE
Suitable as high-voltage cableFALSE
Certified as airport lighting cableFALSE
Vrsta proizvodavodič

Opis

Opis

Nije dopuštena direktna ugradnja u gips, ugradnja na platforme, u kade (osim natkrivene plastične kade) i sl. Vanjski plašt PVC, DIN-VDE 0281 dio 3, vodič bakreni vodič, okrugli finožilni, radijus savijanja 5xD dopuštena temperatura vodiča 70°C (u nesmetanom radu), najniža temperatura polaganja: -5°C do +70°C.

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬