NOVI zvonasti kabel Eca YR 6x0.8 RG100m bijeli YR 6x0,8 RG100 oplašteni vod 100 m
- Kataloški br:
- 2984907 - 62
- Oznaka:
- YR 6x0,8 RG100
- EAN:
- 2050009581299
- Kataloški br:
- 2984907 - 62
- Oznaka:
- YR 6x0,8 RG100
- EAN:
- 2050009581299
NOVI zvonasti kabel Eca YR 6x0.8 RG100m bijeli YR 6x0,8 RG100 oplašteni vod 100 m
420.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
420.00 KM
sa PDV
Troškovi dostave
Komada
YR 6x0,8 RG100 oplašteni vod 100 m
Tehničke specifikacije
Tehničke specifikacije
| Sadržaj | 100 |
| Proizvođač-br. dijela | YR 6x0,8 RG100 |
| Tip | YR 6x0,8 RG100 |
| Nominal cross section conductor | 0.8 |
| Material core insulation | Polyvinyl chloride (PVC) |
| Core identification | Colour |
| Weight | 58 |
| Flame retardant | No |
| Drain wire | FALSE |
| Circuit integrity | None |
| Nominal voltage U | 100 |
| Colour outer sheath | White |
| Shape of conductor | Round |
| Diameter conductor | 0.8 |
| Conductor material | Copper |
| Material outer sheath | Polyvinyl chloride (PVC) |
| Conductor category | Class 1 = solid |
| Armouring/reinforcement | None |
| Permitted cable outer temperature after assembling without vibration | -5-70 |
| Core colour | Several |
| Screen | FALSE |
| Number of cores | 6 |
| Insulation integrity | None |
| Max. conductor temperature | 70 |
| Protective barrier | None |
| Outer diameter approx. | 5.8 |
| With protective conductor | FALSE |
| Low smoke (according to EN 61034-2) | FALSE |
| Halogen free (according to EN 60754-1/2) | FALSE |
| Oil resistant (according to EN 60811-404) | FALSE |
| Low temperature resistant (according to EN 60811-504+505+506) | FALSE |
| Conductor surface | Bare |
| Reaction-to-fire class according to EN 13501-6 | None |
| Smoke development class according to EN 13501-6 | None |
| Euro class flaming droplets/particles according to EN 13501-6 | None |
| Euro class acidity according to EN 13501-6 | None |
| Min. permitted bending radius, stationary application/permanent installation | 44 |
| Twisted cores | FALSE |
| Cable geometry | Round |
| Certified for shipboard application | FALSE |
| Suitable as medium-voltage cable | FALSE |
| Suitable as high-voltage cable | FALSE |
| Certified as airport lighting cable | FALSE |
| Vrsta proizvoda | oplašteni vod |
Opis
Opis
YR PVC kabel s plaštom za zvono, PVC-om izolirane preklopne žice, jednožilne, nazivni napon 100V, raspon temperature -5°C do +70°C, za fiksnu instalaciju kao izolacijski kabel na i ispod žbuke, nije za instalaciju jake struje namjene, za prijenos signala u telekomunikacijskim i portafonskim sustavima itd
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





