Originalna patrona za printer 56 HP crna, pakiranje od 2 komada
- Kataloški br:
- 987058 - 62
- Oznaka:
- C9502AE
- EAN:
- 882780019003
- Kataloški br:
- 987058 - 62
- Oznaka:
- C9502AE
- EAN:
- 882780019003
Originalna patrona za printer 56 HP crna, pakiranje od 2 komada
Cijena na upit
0.00 KM
Komada
Prikaži alternativne proizvode
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Tehničke specifikacije
Tehničke specifikacije
| Boja tinte, tonera, bubnja | Crn |
| Doseg stranica | 2 x 520 Seiten |
| Izvedba tinte i tonera | Original |
| Pogodno za marku (pisač) | HP |
| Pogodno za modele pisača | Deskjet 450 CBI, Deskjet 450 CI, Deskjet 450 WBT, Deskjet 5145, Deskjet 5150, Deskjet 5150 W, Deskjet 5151, Deskjet 5550, Deskjet 5550 C, Deskjet 5551, Deskjet 5552, Deskjet 5650, Deskjet 5650 W, Deskjet 5652, Deskjet 5655, Deskjet 5850, Deskjet 9650, Deskjet 9670, Deskjet 9680, Deskjet 9680 GP, Digital Color Printer 410, Digital Copier 410, FAX 1240, FAX 1240 XI, Officejet 4105, Officejet 4105 Z, Officejet 4110, Officejet 4110 V, Officejet 4110 XI, Officejet 4110 Z, Officejet 4115, Officejet 4215, Officejet 4215 V, Officejet 4215 XI, Officejet 4219, Officejet 4251, Officejet 4252, Officejet 4255, Officejet 4259, Officejet 5500, Officejet 5505, Officejet 5508, Officejet 5510, Officejet 5510 V, Officejet 5510 XI, Officejet 5515, Officejet 6110, Officejet 6110 XI, Photosmart 7150, Photosmart 7260, Photosmart 7260 V, Photosmart 7260 W, Photosmart 7345, Photosmart 7350, Photosmart 7450, Photosmart 7450 V, Photosmart 7450 XI, Photosmart 7550, Photosmart 7655, Photosmart 7660, Photosmart 7660 V, Photosmart 7660 W, Photosmart 7775, Photosmart 7760, Photosmart 7760 V, Photosmart 7760 W, Photosmart 7762, Photosmart 7960, Photosmart 7960 GP, Photosmart 7960 W, PSC 1100, PSC 1110, PSC 1110 V, PSC 1110 XI, PSC 1118, PSC 1200, PSC 1205, PSC 1209, PSC 1210, PSC 1210 V, PSC 1210 XI, PSC 1213, PSC 1215, PSC 1216, PSC 1217, PSC 1219, PSC 1300, PSC 1310, PSC 1311, PSC 1312, PSC 1315, PSC 1315 S, PSC 1315 V, PSC 1315 XI, PSC 1317, PSC 1318, PSC 1340, PSC 1345, PSC 1350, PSC 1350 V, PSC 1350 XI, PSC 1355, PSC 1358, PSC 2000, PSC 2105, PSC 2110, PSC 2110 V, PSC 2110 XI, PSC 2115, PSC 2150, PSC 2170, PSC 2171, PSC 2175, PSC 2175 V, PSC 2175 XI, PSC 2179, PSC 2210, PSC 2210 V, PSC 2210 XI, PSC 2405, PSC 2410, PSC 2410 V, PSC 2410 XI, PSC 2420, PSC 2450, PSC 2510, PSC 2510 XI, PSC 2550 |
| Proizvođač-br. dijela | C9502AE |
| Sadržaj | 1 Set |
| Tip potrošnog materijala | Patrone, komplet od 2 komada |
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Dodatni (3)





