Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

OSRAM LEDambient® Wall Washer, Spotlight & Light Guide-Svjetlostni element

Kataloški br:
1199324 - 62
EAN:
4052899074927

(0)

Kataloški br:
1199324 - 62
EAN:
4052899074927

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/37

Tehničke specifikacije

Tehničke specifikacije

Dimenzija proizvoda, visina 64 mm
Dimenzija proizvoda, širina 175 mm
Dimenzije proizvoda, dužina 179 mm
Određene značajke automobilske rasvjete Rad na akumulator, Čičak montaža, Daljinski upravljač
Radni napon (broj) 12 V
Vrsta automobilskih žarulja (kategorizacija) Dekorativno svjetlo
boja Crvena, Narančasta, Zelena, Briljantno plava, Bijela, Ružičasta, Tirkizna
sadržaj 1 ST

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬