Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Paulmann Liao 70943 LED stropna svjetiljka ATT.CALC.EEK: LED (A++ - E) 9.4 W Toplo-bijela Krom boja, Bijela (mat)

Kataloški br:
1782394 - 62
Oznaka:
70943
EAN:
4000870709436

(0)

Kataloški br:
1782394 - 62
Oznaka:
70943
EAN:
4000870709436

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/3

Izdvojeno & Detalji

  • Toplo-bijela LED

Tehničke specifikacije

Tehničke specifikacije

Dizajnpravokutni
Radni napon230
Broj žarulja2
VrstaLED
PodnožakLED fiksno ugrađena
Snaga po svjetiljci4.7
Snaga9.4
Boja svjetla (kelvin)3000
Boja svjetlatoplo bijela
Svjetlosni tok270
Ukupan svjetlosni tok540
Razred zaštiteii
Vrsta zaštiteIP20
Bojakrom boja
maT-bijela
Materijalmetal
dim.(D x Š x V) 23 x 11 x 3.3 cm
Klasa energetske učinkovitostinije relevantno (EENRPS00)
Visina3.3
Dužina23
Širina11
Protection classII
Width230
Outer diameter0
Lamp power47
ReflectorNone
CircuitOther
Lamp holderNone
Colour housingOther
Voltage typeAC
With movement sensorne
Type of gridNone
Type of control gearNot required
Built-in width0
Built-in diameter0
With light sensorne
Suitable for suspended mountingne
Length33
Material housingSteel
Lamp typeLED not exchangeable
Built-in length0
Suitable for light line configurationne
Suitable for emergency lightingne
Light outletDirect
Light sharingAsymmetric
Material coverPlastic, opal
Impact strengthNone
Degree of protection (IP)Other
With light sourceda
Luminaire with limited surface temperature, sign "D“ne
Covering of the luminaire with thermally insulating material possiblene
Suitable for number of lamps1
Surface finishingOther
Suitable for wall mountingne
Suitable for built-in mountingne
With control gearne
Suitable for workplace according to EN 12464-1ne
Suitable for surface mountingda
Lamp power at multiwattNot applicable
Beam angleExtreme wide beam >80°
Type of dimmingNot dimmable
Emergency unit integratedne
Max. system power9.4
Filament test according to IEC 60695-2-10None
Rated luminous flux according to IEC 62722-2-1270
Colour of lightWhite
With air slotsne
Suitable for ceiling mountingne
Built-in height/depth0
Vrsta proizvodaLED stropna svjetiljka

Opis

Opis

Bezvremeno elegantan: ovo je stropna svjetiljka Liao s bijelom mat površinom, kromiranom mrljom i zaobljenim uglovima. Odgovara mnogim stilovima opremanja i pruža ugodnu toplu bijelu svjetlost. Dostupno u drugim verzijama.

Ovaj tekst je strojno preveden.

Opseg isporuke

  • LED stropno svjetlo
  • Priručnik s uputama

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬