Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Phoenix Contact 0719100 prolazna stezaljka crna 50 kom.

Kataloški br:
3558632 - 62
Oznaka:
719100
EAN:
4017918599430

(0)

Kataloški br:
3558632 - 62
Oznaka:
719100
EAN:
4017918599430

Dostupno online (Skladište: Njemačka)

Dostava: 06.07.2026 do 12.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodaprolazna stezaljka
Bojacrna
Nazivna struja24 A
Nazivna struja - zaokružena24 A
Nazivni napon800 V
Proizvođač-br. dijela0719100
Sadržaj50 kom.
TipUK 2,5 N BK
dim.(Š x V x D) 5.2 x 42.5 x 42 mm
Širina5.2 mm
Visina42.5 mm
Dubina42 mm
Mounting methodDIN rail (top hat rail) 35 mm
ColourBlack
Width5.2 mm
Height42.5 mm
Depth42 mm
Rated voltage800 V
Operating temperature-60-110 °C
Inflammability class of insulation material according to UL94V2
Closing plate requiredTRUE
Type of electrical connection 1Screw connection
Type of electrical connection 2Screw connection
Number of clamp positions per level2
Internally connected stagesTRUE
Connectable conductor cross section solid-core0.2-4 mm²
Connectable conductor cross section fine-strand with cable end sleeve0.25-0.25 mm²
Connectable conductor cross section fine-strand without cable end sleeve0.2-2.5 mm²
Connectable conductor cross section multi-wired0.2-1 mm²
Material insulation bodyOther
Rated current In24 A
Suitable for conductor materialAluminium/copper

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon