Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Phoenix Contact 1726134 stezaljka za tiskane ploče zelena 50 kom.

Kataloški br:
3573787 - 62
Oznaka:
1726134
EAN:
4017918025403

(0)

Kataloški br:
3573787 - 62
Oznaka:
1726134
EAN:
4017918025403

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Izdvojeno & Detalji

  • Content 50 kom.

Tehničke specifikacije

Tehničke specifikacije

TipMKKDSN 1,5/ 6
Vrsta proizvodastezaljka za tiskane ploče
RM5 mm
Broj redova2
Broj polova po redu6
Nazivna struja13.5 A
Nazivna struja - zaokružena13.5 A
Bojazelena
Proizvođač-br. dijela1726134
Sadržaj50 kom.
Visina22.6 mm
Boja kućištazelena
Height22.6 mm
Housing colourGreen
Rated voltage400 V
Operating temperature-40-105 °C
Type of fasteningSolder
Inflammability class of insulation material according to UL94V0
Number of levels2
Rated surge voltage4 kV
Overvoltage categoryIII
Pollution degree2
Connection type conductorScrew connection
Connection type PCBSoldering connection
Diameter connection pin1.3 mm
Length pin3.5 mm
Material connection surfaceTin
Modular spacing connections5 mm
Type of bandingCarton (for SMD)
Connectable conductor cross section solid-core0.14-1.5 mm²
Connectable conductor cross section fine-strand with cable end sleeve0.25-1.5 mm²
Connectable conductor cross section fine-strand without cable end sleeve0.14-1.5 mm²
Connectable conductor cross section multi-wired0.14-0.75 mm²
Material insulation bodyOther
Type of PCB fasteningConnecting contact
Rated current In13.5 A
Number of electrical connections12

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon