Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Phoenix Contact 1729034 stezaljka za tiskane ploče zelena 120 kom.

Kataloški br:
3573898 - 62
Oznaka:
1729034
EAN:
4017918025908

(0)

Kataloški br:
3573898 - 62
Oznaka:
1729034
EAN:
4017918025908

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Izdvojeno & Detalji

  • Content 120 kom.

Tehničke specifikacije

Tehničke specifikacije

TipMKDSN 1,5/ 4
Vrsta proizvodastezaljka za tiskane ploče
RM5 mm
Broj redova1
Broj polova po redu4
Nazivna struja17.5 A
Nazivna struja - zaokružena17.5 A
Bojazelena
Proizvođač-br. dijela1729034
Sadržaj120 kom.
Visina13.47 mm
Boja kućištazelena
Height13.47 mm
Housing colourGreen
Rated voltage400 V
Operating temperature-40-105 °C
Type of fasteningSolder
Inflammability class of insulation material according to UL94V0
Number of levels1
Rated surge voltage4 kV
Overvoltage categoryIII
Pollution degree2
Connection type conductorScrew connection
Connection type PCBSoldering connection
Diameter connection pin1.3 mm
Length pin3.5 mm
Material connection surfaceTin
Modular spacing connections5 mm
Type of bandingCarton (for SMD)
Connectable conductor cross section solid-core0.14-1.5 mm²
Connectable conductor cross section fine-strand with cable end sleeve0.25-1.5 mm²
Connectable conductor cross section fine-strand without cable end sleeve0.14-1.5 mm²
Connectable conductor cross section multi-wired0.14-0.75 mm²
Material insulation bodyOther
Type of PCB fasteningConnecting contact
Rated current In17.5 A
Number of electrical connections4

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon