Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Phoenix Contact 2401096 TP57AT/702000 S00001 PLC ploča osjetljiva na dodir

Kataloški br:
2137212 - 62
Oznaka:
2401096
EAN:
4055626096339

(0)

Kataloški br:
2137212 - 62
Oznaka:
2401096
EAN:
4055626096339
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
Proizvođač-br. dijela2401096
TipTP57AT/702000 S00001
Sučelja2x USB Host 2.0
Prikazda
Rezolucija320 x 240
Maks. temperatura okoline+50
Min. temperatura okoline0
Visina126
Dužina5
Širina168
Vrsta zaštiteIP65
IP20
Mjere za ugradnju160 mm x 118 mm x 54
Sadržaj1
dim.(D x Š x V) 5 x 168 x 126 mm
MontažaPrednja ugradnja
Built-in depth54
Operating temperature0-50
Supporting protocol for LONne
Supporting protocol for ASIne
Supporting protocol for PROFIBUSne
Supporting protocol for CANne
Supporting protocol for INTERBUSne
Supporting protocol for KNXne
Supporting protocol for Modbusne
Supporting protocol for Data-Highwayne
Supporting protocol for DeviceNetne
Supporting protocol for SUCONETne
Supporting protocol for other bus systemsda
With colour displayda
Number of pixels, horizontal320
Number of pixels, vertical240
With touch screenne
Degree of protection (IP), front sideIP65
Width of the front168
Height of the front126
Supporting protocol for SERCOSne
Supporting protocol for INTERBUS-Safetyne
Wall mounting/direct mountingne
Supporting protocol for AS-Interface Safety at Workne
Supporting protocol for DeviceNet Safetyne
Supporting protocol for EtherNet/IPne
Supporting protocol for Foundation Fieldbusne
Supporting protocol for PROFINET CBAne
Supporting protocol for PROFINET IOne
Supporting protocol for PROFIsafene
Supporting protocol for SafetyBUS pne
Type of displayTFT
Vrsta proizvodaPLC ploča osjetljiva na dodir

Opis

Opis

Touch panel s TFT zaslonom od 14,5 cm / 5,7 "(analogni otporni (poliester)), 320 x 240 piksela (QVGA), 65536 boja, ARM9 ™, 200 MHz, 2x USB Host 2.0, 1x Ethernet (10/100 MBit / s), RJ45, Windows CE 5.0 i korisnički softver: TSvisRT. (Autobusni sustav: bez)

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬