Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Phoenix Contact 3046173 mjerna razdvojna stezaljka siva 50 kom.

Kataloški br:
3580808 - 62
Oznaka:
3046173
EAN:
4046356918459

(0)

Kataloški br:
3580808 - 62
Oznaka:
3046173
EAN:
4046356918459

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodamjerna razdvojna stezaljka
Bojasiva
Nazivna struja20 A
Nazivna struja - zaokružena20 A
Nazivni napon500 V
Proizvođač-br. dijela3046173
Sadržaj50 kom.
TipUT 4-MT-P/P-EX
dim.(Š x V x D) 6.2 x 57.8 x 49.1 mm
Širina6.2 mm
Visina57.8 mm
Dubina49.1 mm
Mounting methodDIN rail (top hat rail) 35 mm
ColourGrey
Width6.2 mm
Height57.8 mm
Depth49.1 mm
Rated voltage500 V
Inflammability class of insulation material according to UL94V0
Closing plate requiredFALSE
Type of electrical connection 1Screw connection
Type of electrical connection 2Screw connection
Type of cross disconnectionNone
With integrated test socketFALSE
Number of clamp positions per level2
Internally connected stagesTRUE
Connectable conductor cross section solid-core0.14-6 mm²
Connectable conductor cross section fine-strand with cable end sleeve0.14-0.14 mm²
Connectable conductor cross section fine-strand without cable end sleeve0.14-6 mm²
Connectable conductor cross section multi-wired0.14-1.5 mm²
Material insulation bodyOther
Rated current In20 A

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon