Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Phoenix Contact 3211813 prolazna stezaljka siva 50 kom.

Kataloški br:
3581316 - 62
Oznaka:
3211813
EAN:
4046356494656

(0)

Kataloški br:
3581316 - 62
Oznaka:
3211813
EAN:
4046356494656

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodaprolazna stezaljka
Broj polova1
Bojasiva
Nazivna struja41 A
Nazivna struja - zaokružena41 A
Nazivni napon1000 V
Proizvođač-br. dijela3211813
Sadržaj50 kom.
TipPT 6
dim.(Š x V x D) 8.2 x 57.7 x 42.2 mm
Širina8.2 mm
Visina57.7 mm
Dubina42.2 mm
Mounting methodDIN rail (top hat rail) 35 mm
ColourGrey
Width8.2 mm
Height57.7 mm
Depth42.2 mm
Rated voltage1000 V
Operating temperature-60-110 °C
Inflammability class of insulation material according to UL94V0
Closing plate requiredTRUE
Type of electrical connection 1Other
Type of electrical connection 2Other
Number of clamp positions per level2
Internally connected stagesTRUE
Connectable conductor cross section solid-core0.5-10 mm²
Connectable conductor cross section fine-strand with cable end sleeve0.5-0.5 mm²
Connectable conductor cross section fine-strand without cable end sleeve0.5-10 mm²
Material insulation bodyOther
Rated current In41 A
Suitable for conductor materialAluminium/copper

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon