Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Phoenix Contact ILC 131 ETH/XC 2701034 PLC upravljački modul 24 V/DC

Kataloški br:
2209784 - 62
Oznaka:
2701034
EAN:
4046356685092

(0)

Kataloški br:
2209784 - 62
Oznaka:
2701034
EAN:
4046356685092

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

SučeljaEthernet 10Base-T/100Base-TX
INTERBUS-Lokalbus (Master)
Parametrierung/Bedienung/Diagnose
Broj ulaza maks.8
Broj izlaza maks.4
min. pogonski napon19.2
Radni napon24
Visina119.8
Dužina71.5
Širina80
Vrsta zaštiteIP20
dim.(D x Š x V) 71.5 x 80 x 119.8 mm
Prikazne
Proizvođač-br. dijela2701034
TipILC 131 ETH/XC
Broj naredbe za upravljanje8
Programska memorija192
Memorija podataka192
Sat s realnim vremenomda
Postojana podatkovna memorija8 kB (NVRAM)
Maks. temperatura okoline+60
Min. temperatura okoline-40
Pogonski napon19.2 - 30 V/DC
Pogonski napon maks.30
Width80
ModelModular
Height120.4
Depth71.5
With displayne
Suitable for safety functionsne
Number of digital inputs8
Number of digital outputs4
Number of analogue inputs0
Number of analogue outputs0
Voltage type of supply voltageDC
Type of memoryNVRAM
Memory size192
Processing time (1K, binary operation)0.0017
Max. number of addressable analogue I/O-ports63
Max. number of addressable digital I/O-ports63
Supporting protocol for LONne
Number of HW-interfaces industrial Ethernet1
Number of HW-interfaces RS-2321
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces parallel0
Number of HW-interfaces other1
With optical interfacene
Additional program memory possibleda
Supporting protocol for TCP/IPne
Supporting protocol for ASIne
Supporting protocol for PROFIBUSne
Supporting protocol for CANne
Supporting protocol for INTERBUSda
Supporting protocol for KNXne
Supporting protocol for Modbusne
Supporting protocol for Data-Highwayne
Supporting protocol for DeviceNetne
Supporting protocol for SUCONETne
Supporting protocol for other bus systemsda
Redundancyne
Rail mounting possibleda
System accessoryda
Supporting protocol for SERCOSne
Supporting protocol for INTERBUS-Safetyne
Number of interfaces PROFINET0
Number of HW-interfaces Wireless0
Front built-in possiblene
Rack-assembly possiblene
Wall mounting/direct mountingne
Supporting protocol for AS-Interface Safety at Workne
Supporting protocol for DeviceNet Safetyne
Supporting protocol for EtherNet/IPne
Supporting protocol for Foundation Fieldbusne
Supporting protocol for PROFINET CBAne
Supporting protocol for PROFINET IOda
Supporting protocol for PROFIsafene
Supporting protocol for SafetyBUS pne
SIL according to IEC 61508None
Vrsta proizvodaPLC upravljački modul

Opis

Opis

Unterstützung zahlreicher Protokolle wie: http, FTP, SNTP, SNMP, SMTP, SQL, MySQL uvm.. PROFINET-Device. Modbus/TCP-Client. Modbus/TCP-Server-Server. HTML 5. Kostenfreies Engineering mit PC Worx Express (IEC 61131-3).

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬