Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

PLC elektronički modul Siemens 6ES7131-4CD02-0AB0 6ES71314CD020AB0

Kataloški br:
1734927 - 62
Oznaka:
6ES71314CD020AB0
EAN:
4025515078470

(0)

Kataloški br:
1734927 - 62
Oznaka:
6ES71314CD020AB0
EAN:
4025515078470

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Broj digitalnih ulaza maks.4
Radni napon57.6
48
Visina81
Dužina52
Vrsta zaštiteIP20
Tip6ES7131-4CD02-0AB0
Proizvođač-br. dijela6ES71314CD020AB0
MontažaPrednji montažu || || stalak šinu za montažu
SerijaET 200
Width15.0
Height81.0
Depth52.0
Input current at signal 10.01
Suitable for safety functionsne
Number of digital inputs4
Number of digital outputs0
Voltage type of supply voltageAC/DC
Supporting protocol for LONne
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfacene
Type of voltage (input voltage)AC/DC
Supporting protocol for TCP/IPne
Supporting protocol for ASIne
Supporting protocol for PROFIBUSne
Supporting protocol for CANne
Supporting protocol for INTERBUSne
Supporting protocol for KNXne
Supporting protocol for Modbusne
Supporting protocol for Data-Highwayne
Supporting protocol for DeviceNetne
Supporting protocol for SUCONETne
Supporting protocol for other bus systemsne
Type of digital outputNone
Type of electric connectionScrew-/spring clamp connection
Rail mounting possibleda
Explosion safety category for gasATEX gas-ex-protection, Cat. 3G
Explosion safety category for dustNone
Fieldbus connection over separate bus coupler possibleda
System accessoryda
Appendant operation agent (Ex ia)ne
Appendant operation agent (Ex ib)ne
Degree of protection (IP)IP20
Supporting protocol for SERCOSne
Supporting protocol for INTERBUS-Safetyne
Number of interfaces PROFINET0
Number of HW-interfaces Wireless0
Front built-in possibleda
Rack-assembly possibleda
Wall mounting/direct mountingne
Radio standard Bluetoothne
Radio standard Wi-Fi 802.11ne
IO link masterne
Supporting protocol for AS-Interface Safety at Workne
Supporting protocol for DeviceNet Safetyne
Supporting protocol for EtherNet/IPne
Supporting protocol for Foundation Fieldbusne
Supporting protocol for PROFINET CBAne
Supporting protocol for PROFINET IOne
Supporting protocol for PROFIsafene
Supporting protocol for SafetyBUS pne
Digital inputs configurableda
Radio standard GPRSne
Radio standard GSMne
Radio standard UMTSne
ECl@ss System Name27-24-26-04
ECl@ss System NameECLASS-9.1
ETIM FeatureGroupIDEC001599
ETIM System NameETIM-7.0
Vrsta proizvodaPLC elektronički modul

Opis

Opis

SIMATIC DP, 5 elektroničkih modula ET 200S: 4DI UC 24V ... 48V, 15mm građevinski kod, s LED SF (grupna pogreška) 5 komada po jedinici za pakiranje SIMATIC DP, 5 elektroničkih modula ET 200S: 4DI UC 24V ... 48V, s LED SF (grupna pogreška) 5 komada po jedinici za pakiranje SIMATIC ET 200S digitalni ulaz modula 4DI UC 24 ... 48 V VPE 5

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.