PLC elektronički modul Siemens 6ES7132-4BB01-0AB0 6ES71324BB010AB0
- Kataloški br:
- 1734939 - 62
- Oznaka:
- 6ES71324BB010AB0
- EAN:
- 4025515072690
- Kataloški br:
- 1734939 - 62
- Oznaka:
- 6ES71324BB010AB0
- EAN:
- 4025515072690
PLC elektronički modul Siemens 6ES7132-4BB01-0AB0 6ES71324BB010AB0
Cijena na upit
0.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Tehničke specifikacije
Tehničke specifikacije
| Broj izlaza maks. | 2 |
| Radni napon | 28.8 |
| Visina | 81 |
| Dužina | 52 |
| Vrsta zaštite | IP20 |
| Tip | 6ES7132-4BB01-0AB0 |
| Proizvođač-br. dijela | 6ES71324BB010AB0 |
| Montaža | Prednji montažu || || montažna šina na zid |
| Serija | ET 200 |
| Width | 15.0 |
| Height | 81.0 |
| Depth | 52.0 |
| Suitable for safety functions | ne |
| Number of digital inputs | 0 |
| Number of digital outputs | 2 |
| Voltage type of supply voltage | DC |
| Supporting protocol for LON | ne |
| Number of HW-interfaces industrial Ethernet | 0 |
| Number of HW-interfaces RS-232 | 0 |
| Number of HW-interfaces RS-422 | 0 |
| Number of HW-interfaces RS-485 | 0 |
| Number of HW-interfaces serial TTY | 0 |
| Number of HW-interfaces parallel | 0 |
| Number of HW-interfaces other | 0 |
| With optical interface | ne |
| Supporting protocol for TCP/IP | ne |
| Supporting protocol for ASI | ne |
| Supporting protocol for PROFIBUS | ne |
| Supporting protocol for CAN | ne |
| Supporting protocol for INTERBUS | ne |
| Supporting protocol for KNX | ne |
| Supporting protocol for Modbus | ne |
| Supporting protocol for Data-Highway | ne |
| Supporting protocol for DeviceNet | ne |
| Supporting protocol for SUCONET | ne |
| Supporting protocol for other bus systems | ne |
| Output current | 0.5 |
| Short-circuit protection, outputs available | da |
| Type of digital output | Other |
| Type of electric connection | Screw-/spring clamp connection |
| Rail mounting possible | da |
| Explosion safety category for gas | ATEX gas-ex-protection, Cat. 3G |
| Explosion safety category for dust | None |
| Fieldbus connection over separate bus coupler possible | da |
| System accessory | da |
| Appendant operation agent (Ex ia) | ne |
| Appendant operation agent (Ex ib) | ne |
| Degree of protection (IP) | IP20 |
| Supporting protocol for SERCOS | ne |
| Supporting protocol for INTERBUS-Safety | ne |
| Number of interfaces PROFINET | 0 |
| Number of HW-interfaces Wireless | 0 |
| Front built-in possible | da |
| Rack-assembly possible | ne |
| Wall mounting/direct mounting | da |
| Radio standard Bluetooth | ne |
| Radio standard Wi-Fi 802.11 | ne |
| IO link master | ne |
| Supporting protocol for AS-Interface Safety at Work | ne |
| Supporting protocol for DeviceNet Safety | ne |
| Supporting protocol for EtherNet/IP | ne |
| Supporting protocol for Foundation Fieldbus | ne |
| Supporting protocol for PROFINET CBA | ne |
| Supporting protocol for PROFINET IO | ne |
| Supporting protocol for PROFIsafe | ne |
| Supporting protocol for SafetyBUS p | ne |
| Type of output voltage | DC |
| Digital outputs configurable | da |
| Radio standard GPRS | ne |
| Radio standard GSM | ne |
| Radio standard UMTS | ne |
| ECl@ss System Name | 27-24-26-04 |
| ECl@ss System Name | ECLASS-9.1 |
| ETIM FeatureGroupID | EC001599 |
| ETIM System Name | ETIM-7.0 |
| Vrsta proizvoda | PLC elektronički modul |
Opis
Opis
SIMATIC DP, 5 elektroničkih modula za ET 200S, 2 DO High Feature DC 24V / 0.5A, 15 mm konstrukcijske dimenzije Dijagnostika Kratki spoj i prekid žice, izlazna vrijednost zamjenske vrijednosti s LED SF (grupna pogreška) 5 komada po jedinici za pakiranje SIMATIC DP, 5 elektroničkih modula za ET 200S, 2 DO High Feature DC 24V / 0.5A, 15 mm građevinskog koda. Dijagnostika Kratki spoj i prekid žice, zamjenska vrijednost izlaza s LED SF (grupna pogreška) 5 komada po jedinici za pakiranje SIMATIC ET 200S digitalni modul izlaz 2DO DC 24 V / 0,5 A HF PU 5
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





