Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

PLC izlazni moduol Siemens 6ES7132-6BF00-2BA0 6ES71326BF002BA0

Kataloški br:
1735329 - 62
Oznaka:
6ES71326BF002BA0
EAN:
4047623405689

(0)

Kataloški br:
1735329 - 62
Oznaka:
6ES71326BF002BA0
EAN:
4047623405689

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Broj izlaza maks.8
Visina73
Tip6ES7132-6BF00-2BA0
Proizvođač-br. dijela6ES71326BF002BA0
MontažaPrednji montažu || || stalak šinu za montažu
SerijaET 200
Width15.0
Height73.0
Depth58.0
Suitable for safety functionsne
Number of digital inputs0
Number of digital outputs8
Voltage type of supply voltageDC
Supporting protocol for LONne
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfacene
Supporting protocol for TCP/IPne
Supporting protocol for ASIne
Supporting protocol for PROFIBUSne
Supporting protocol for CANne
Supporting protocol for INTERBUSne
Supporting protocol for KNXne
Supporting protocol for Modbusne
Supporting protocol for Data-Highwayne
Supporting protocol for DeviceNetne
Supporting protocol for SUCONETne
Supporting protocol for other bus systemsne
Output current0.5
Short-circuit protection, outputs availableda
Type of digital outputOther
Type of electric connectionOther
Rail mounting possibleda
Explosion safety category for gasATEX gas-ex-protection, Cat. 3G
Explosion safety category for dustNone
Fieldbus connection over separate bus coupler possibleda
System accessoryda
Appendant operation agent (Ex ia)ne
Appendant operation agent (Ex ib)ne
Degree of protection (IP)IP20
Supporting protocol for SERCOSne
Supporting protocol for INTERBUS-Safetyne
Number of interfaces PROFINET0
Number of HW-interfaces Wireless0
Front built-in possibleda
Rack-assembly possibleda
Wall mounting/direct mountingne
Radio standard Bluetoothne
Radio standard Wi-Fi 802.11ne
IO link masterne
Supporting protocol for AS-Interface Safety at Workne
Supporting protocol for DeviceNet Safetyne
Supporting protocol for EtherNet/IPne
Supporting protocol for Foundation Fieldbusne
Supporting protocol for PROFINET CBAne
Supporting protocol for PROFINET IOne
Supporting protocol for PROFIsafene
Supporting protocol for SafetyBUS pne
Type of output voltageDC
Digital outputs configurableda
Radio standard GPRSne
Radio standard GSMne
Radio standard UMTSne
Vrsta proizvodaPLC izlazni moduol

Opis

Opis

SIMATIC ET 200SP, digitalni izlazni modul, standard DQ 8x 24VDC / 0.5A, količina pakiranja: 10 komada, pogodno za BU tip A0, kod boje CC02, modulski dijagnostika SIMATIC ET 200SP, digitalni izlazni modul, DQ 8x 24VDC / 0.5A standard, Količina pakiranja: 10 komada, pogodna za BU tip A0, kod boje CC02, dijagnostika modula SIMATIC ET 200SP je višenamjenski IO sustav za širok raspon primjena. To je fino granulirano i dizajnirano za instalaciju u kompaktnom ormaru za upravljanje. ET 200SP podržava veliki broj komunikacijskih protokola i, zahvaljujući brzini i brzini prijenosa podataka, pruža znatno veću učinkovitost od konvencionalnih sustava. Također pruža mogućnost izravnog povezivanja 2-, 3- i 4-žilnih senzora ili aktuatora. Skalabilna i troškovno optimizirana konfiguracija ET 200SP postaje osigurana je opsežnim rasponom signalnih modula. Na raspolaganju je preko 30 digitalnih ili analognih ulaznih i izlaznih modula. Snažan IO sustav za kompaktni upravljački ormar - SIMATIC ET 200SP

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬