PLC modul za proširenje Siemens 6AG1132-4HB12-2AB0 6AG11324HB122AB0
- Kataloški br:
- 1701649 - 62
- Oznaka:
- 6AG11324HB122AB0
- EAN:
- 4042948575048
- Kataloški br:
- 1701649 - 62
- Oznaka:
- 6AG11324HB122AB0
- EAN:
- 4042948575048
PLC modul za proširenje Siemens 6AG1132-4HB12-2AB0 6AG11324HB122AB0
Cijena na upit
0.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Tehničke specifikacije
Tehničke specifikacije
| Tip | 6AG1132-4HB12-2AB0 |
| Proizvođač-br. dijela | 6AG11324HB122AB0 |
| Izvedba | Relej |
| Broj izlaza maks. | 2 |
| Visina | 81 |
| Dužina | 52 |
| Širina | 15 |
| Vrsta zaštite | IP20 |
| dim. | (D x Š x V) 52 x 15 x 81 mm |
| Sadržaj | 1 |
| Maks. temperatura okoline | +60 |
| Min. temperatura okoline | -25 |
| Width | 15.0 |
| Height | 81.0 |
| Depth | 52.0 |
| Suitable for safety functions | ne |
| Number of digital inputs | 0 |
| Number of digital outputs | 2 |
| Voltage type of supply voltage | DC |
| Supporting protocol for LON | ne |
| Number of HW-interfaces industrial Ethernet | 0 |
| Number of HW-interfaces RS-232 | 0 |
| Number of HW-interfaces RS-422 | 0 |
| Number of HW-interfaces RS-485 | 0 |
| Number of HW-interfaces serial TTY | 0 |
| Number of HW-interfaces parallel | 0 |
| Number of HW-interfaces other | 0 |
| With optical interface | ne |
| Supporting protocol for TCP/IP | ne |
| Supporting protocol for ASI | ne |
| Supporting protocol for PROFIBUS | ne |
| Supporting protocol for CAN | ne |
| Supporting protocol for INTERBUS | ne |
| Supporting protocol for KNX | ne |
| Supporting protocol for Modbus | ne |
| Supporting protocol for Data-Highway | ne |
| Supporting protocol for DeviceNet | ne |
| Supporting protocol for SUCONET | ne |
| Supporting protocol for other bus systems | ne |
| Output current | 5.0 |
| Short-circuit protection, outputs available | ne |
| Type of digital output | Relay |
| Type of electric connection | Screw-/spring clamp connection |
| Rail mounting possible | da |
| Explosion safety category for gas | ATEX gas-ex-protection, Cat. 3G |
| Explosion safety category for dust | None |
| Fieldbus connection over separate bus coupler possible | da |
| System accessory | da |
| Appendant operation agent (Ex ia) | ne |
| Appendant operation agent (Ex ib) | ne |
| Degree of protection (IP) | IP20 |
| Supporting protocol for SERCOS | ne |
| Supporting protocol for INTERBUS-Safety | ne |
| Number of interfaces PROFINET | 0 |
| Number of HW-interfaces Wireless | 0 |
| Front built-in possible | da |
| Rack-assembly possible | ne |
| Wall mounting/direct mounting | da |
| Radio standard Bluetooth | ne |
| Radio standard Wi-Fi 802.11 | ne |
| IO link master | ne |
| Supporting protocol for AS-Interface Safety at Work | ne |
| Supporting protocol for DeviceNet Safety | ne |
| Supporting protocol for EtherNet/IP | ne |
| Supporting protocol for Foundation Fieldbus | ne |
| Supporting protocol for PROFINET CBA | ne |
| Supporting protocol for PROFINET IO | ne |
| Supporting protocol for PROFIsafe | ne |
| Supporting protocol for SafetyBUS p | ne |
| Type of output voltage | AC/DC |
| Digital outputs configurable | da |
| Radio standard GPRS | ne |
| Radio standard GSM | ne |
| Radio standard UMTS | ne |
| ECl@ss System Name | 27-24-26-04 |
| ECl@ss System Name | ECLASS-9.1 |
| ETIM FeatureGroupID | EC001599 |
| ETIM System Name | ETIM-7.0 |
| Vrsta proizvoda | PLC digitalni izlazni modul |
Opis
Opis
SIPLUS ET 200S EM 2DO RLY 24-48V DC 230V AC / 5A -25 ... + 60 ° C na bazi 6ES7132-4HB12-0AB0 5 komada po jedinici pakiranja. DC 24V-48V / 5A, AC 24V-230V / 5A, 15mm građevni kod, Izlazna vrijednost izlazne vrijednosti SIPLUS ET 200S EM 2DO RLY 24-48V DC 230V AC / 5A -25 ... + 60 ° C na temelju 6ES7132-4HB12-0AB0 5 Komponente po jedinici za pakiranje, DC 24V-48V / 5A, AC 24V-230V / 5A, 15mm građevni kod, Izlaz iz zamjenske vrijednosti SIPLUS ET 200S digitalni izlazni modul 2RO NO / NC DC 24V ... 48 V / AC 24 ... 230 V / 5 A -25 ... +60 ° C s konformnim premazom na bazi 6ES7132-4HB12-0AB0
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





