PLC modul za proširenje Siemens 6ES7132-6HD00-2BB1 6ES71326HD002BB1
- Kataloški br:
- 1735333 - 62
- Oznaka:
- 6ES71326HD002BB1
- EAN:
- 4047623406839
- Kataloški br:
- 1735333 - 62
- Oznaka:
- 6ES71326HD002BB1
- EAN:
- 4047623406839
PLC modul za proširenje Siemens 6ES7132-6HD00-2BB1 6ES71326HD002BB1
Cijena na upit
0.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Tehničke specifikacije
Tehničke specifikacije
| Broj izlaza maks. | 4 |
| Visina | 73 |
| Tip | 6ES7132-6HD00-2BB1 |
| Proizvođač-br. dijela | 6ES71326HD002BB1 |
| Montaža | Prednji montažu || || stalak šinu za montažu |
| Serija | ET 200 |
| Width | 20.0 |
| Height | 73.0 |
| Depth | 58.0 |
| Suitable for safety functions | ne |
| Number of digital inputs | 0 |
| Number of digital outputs | 4 |
| Voltage type of supply voltage | DC |
| Supporting protocol for LON | ne |
| Number of HW-interfaces industrial Ethernet | 0 |
| Number of HW-interfaces RS-232 | 0 |
| Number of HW-interfaces RS-422 | 0 |
| Number of HW-interfaces RS-485 | 0 |
| Number of HW-interfaces serial TTY | 0 |
| Number of HW-interfaces parallel | 0 |
| Number of HW-interfaces other | 0 |
| With optical interface | ne |
| Supporting protocol for TCP/IP | ne |
| Supporting protocol for ASI | ne |
| Supporting protocol for PROFIBUS | ne |
| Supporting protocol for CAN | ne |
| Supporting protocol for INTERBUS | ne |
| Supporting protocol for KNX | ne |
| Supporting protocol for Modbus | ne |
| Supporting protocol for Data-Highway | ne |
| Supporting protocol for DeviceNet | ne |
| Supporting protocol for SUCONET | ne |
| Supporting protocol for other bus systems | ne |
| Short-circuit protection, outputs available | ne |
| Type of digital output | Relay |
| Type of electric connection | Other |
| Rail mounting possible | da |
| Explosion safety category for gas | ATEX gas-ex-protection, Cat. 3G |
| Explosion safety category for dust | None |
| Fieldbus connection over separate bus coupler possible | da |
| System accessory | da |
| Appendant operation agent (Ex ia) | ne |
| Appendant operation agent (Ex ib) | ne |
| Degree of protection (IP) | IP20 |
| Supporting protocol for SERCOS | ne |
| Supporting protocol for INTERBUS-Safety | ne |
| Number of interfaces PROFINET | 0 |
| Number of HW-interfaces Wireless | 0 |
| Front built-in possible | da |
| Rack-assembly possible | da |
| Wall mounting/direct mounting | ne |
| Radio standard Bluetooth | ne |
| Radio standard Wi-Fi 802.11 | ne |
| IO link master | ne |
| Supporting protocol for AS-Interface Safety at Work | ne |
| Supporting protocol for DeviceNet Safety | ne |
| Supporting protocol for EtherNet/IP | ne |
| Supporting protocol for Foundation Fieldbus | ne |
| Supporting protocol for PROFINET CBA | ne |
| Supporting protocol for PROFINET IO | ne |
| Supporting protocol for PROFIsafe | ne |
| Supporting protocol for SafetyBUS p | ne |
| Type of output voltage | AC/DC |
| Digital outputs configurable | da |
| Radio standard GPRS | ne |
| Radio standard GSM | ne |
| Radio standard UMTS | ne |
| Vrsta proizvoda | PLC modul za proširenje |
Opis
Opis
SIMATIC ET 200SP, modul releja normalno Otvoren, RQ 4x120VDC..230VAC / 5A Standardna veličina pakiranja: 10 komada, pogodna za BU tip B0 ili B1, dijagnostika modula SIMATIC ET 200SP, modularni relej normalno otvoren, RQ 4x120VDC..230VAC / 5A standardna veličina pakiranja : 10 komada, pogodno za BU tip B0 ili B1, dijagnostika modula SIMATIC ET 200SP je višenamjenski IO sustav za širok raspon primjena. To je fino granulirano i dizajnirano za instalaciju u kompaktnom ormaru za upravljanje. ET 200SP podržava veliki broj komunikacijskih protokola i, zahvaljujući brzini i brzini prijenosa podataka, pruža znatno veću učinkovitost od konvencionalnih sustava. Također pruža mogućnost izravnog povezivanja 2-, 3- i 4-žilnih senzora ili aktuatora. Skalabilna i troškovno optimizirana konfiguracija ET 200SP postaje osigurana je opsežnim rasponom signalnih modula. Na raspolaganju je preko 30 digitalnih ili analognih ulaznih i izlaznih modula. Snažan IO sustav za kompaktni upravljački ormar - SIMATIC ET 200SP
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





