Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Programabilni višenamjenski odašiljač za istosmjerne struje, istosmjerne napone, temperaturne senzore, daljinske enkoder

Kataloški br:
3532145 - 62
Oznaka:
193321
EAN:
4012932513233

(0)

Kataloški br:
3532145 - 62
Oznaka:
193321
EAN:
4012932513233

Dostupno online (Skladište: Njemačka)

Dostava: 22.06.2026 do 28.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

TipSINEAX V604s
Vrsta proizvodamjerni pretvarač
dim.
Pogonski napon
Sadržaj1 kom.
RoHS-konforno
Mounting methodDIN rail
Width22.5 mm
Height108 mm
Depth111 mm
Type of indicationOther
True RMS measurementFALSE
Frequency measurementFALSE
Bus system PowernetFALSE
Accuracy class0.1
Number of digital inputs0
Number of digital outputs0
Number of analogue inputs1
Number of analogue outputs1
TechnologyDigital
Voltage type (supply voltage)AC/DC
Supporting protocol for LONFALSE
Supporting protocol for TCP/IPFALSE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
With relay outputTRUE
Analogue input, resistorTRUE
Analogue input, thermocoupleTRUE
Analogue output, currentTRUE
Analogue output, voltageFALSE
Type of electric connectionScrew connection
Suitable for rail mountingTRUE
Degree of protection (IP)IP40
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Analogue output 0 V ... 10 VFALSE
Analogue output 0 mA ... 20 mATRUE
Analogue output -10 V ... +10 VFALSE
Analogue output 4 mA ... 20 mATRUE
Front built-in possibleFALSE
Rack-assembly possibleFALSE
Wall mounting/direct mountingFALSE
With communication interface RS-232FALSE
With communication interface RS-485TRUE
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Supply voltage AC 50 Hz100-230 V
Supply voltage AC 60 Hz100-230 V
Supply voltage DC24-230 V
Digital inputs configurableTRUE
Analogue inputs configurableTRUE
Analogue outputs configurableTRUE
Digital outputs configurableTRUE
Bus system KNX-RF (Radio Frequency)FALSE
Networkable via Wi-FiFALSE
Analogue input, AC currentFALSE
Analogue input, DC currentTRUE
Analogue input, AC voltageFALSE
Analogue input, DC voltageTRUE
Analogue input, thermistorTRUE
Analogue input, resistive temperature sensorTRUE
Analogue input, bridge measurement systemFALSE
Logical inputFALSE
Input with galvanic isolationFALSE
Inputs response time according to IEC 60688Other
Active/reactive power measurementFALSE
Phase shift measurementFALSE
HART protocol transparent interfaceFALSE
With lightning shock protectionFALSE
With reinforced seismic resistanceFALSE

Opis

Opis

Predajnik za temperaturu i istosmjerne veličine, programabilan, 2 ulaza. Programabilni višenamjenski odašiljač za istosmjerne struje, istosmjerne napone, temperaturne senzore, daljinske enkodere ili potenciometre. Konfiguracija Ulaz 1: Ulaz [mV] do 1000 mV Ulaz [V] do 600 VDC Ulaz 2: Nema Mjerni izlaz 1: Struja [mA] Mjerni izlaz 2: Ne koristiti V604s je prikladan za montažu na DIN šinu i ima sljedeće glavne značajke: Mjerenje istosmjernog napona, istosmjerne struje, temperature (RTD, TC), otpora Priključak senzora bez vanjskih kratkospojnika 2 ulaza (npr. za redundanciju senzora ili diferencijalni izračun) 2 izlaza (U i/ili I) 2 ulaza mogu se povezati i dodijeliti 2 izlaza, omogućujući izračune i nadzor senzora (npr. prediktivno održavanje senzora). Kompatibilno sa sustavom: Komunikacija putem RS485 Modbus sučelja. Slobodno programabilni relej, npr. za signalizaciju ograničenja ili alarma. AC/DC napajanje širokog raspona. Visokokvalitetni vijčani terminali koji se mogu priključiti. Sve postavke uređaja mogu se prilagoditi mjernom zadatku pomoću PC softvera. Softver se također koristi za vizualizaciju, puštanje u rad i servisiranje. 1 SINEAX V604s1 Sigurnosne upute 168 5011 CD sa softverom i dokumentacijom 156 027

Ovaj tekst je mašinski preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon