Renkforce tinta zamijenjen HP 364, N9J73AE, CB316EE, CB318EE, CB319EE, CB320EE kompatibilan kombinirano pakiranje cijan,
- Kataloški br:
- 3461487 - 62
- Oznaka:
- RF-6922974
- EAN:
- 4064161490953
- Kataloški br:
- 3461487 - 62
- Oznaka:
- RF-6922974
- EAN:
- 4064161490953
Renkforce tinta zamijenjen HP 364, N9J73AE, CB316EE, CB318EE, CB319EE, CB320EE kompatibilan kombinirano pakiranje cijan,
8.70 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
8.70 KM
sa PDV
Troškovi dostave
Komada
Izdvojeno & Detalji
- Kompatibilna patrona s tintom
- zamijenjen HP 364, N9J73AE, CB316EE, CB318EE, CB319EE, CB320EE
- Ispisuje do
- Boja:cijan, purpurno crven, žut, crna
Tehničke specifikacije
Tehničke specifikacije
| Vrsta proizvoda | tinta |
| Izvedba | kompatibilan |
| Proizvođač-br. dijela | RF-6922974 |
| Kratak broj | RF-I-HP364BKCMY4PK |
| marka pisača | HP |
| Vrsta zamjene za original | 364 N9J73AE CB316EE CB318EE CB319EE CB320EE |
| Prikladno za model | DeskJet 3070 A DeskJet 3070 Series DeskJet 3520 e-All-in-One DeskJet 3521 DeskJet 3522 DeskJet 3524 DeskJet D 5400 Series DeskJet D 5445 DeskJet D 5460 OfficeJet 4610 OfficeJet 4620 OfficeJet 4622 OfficeJet 7515 PhotoSmart 5510 e-All-in-One PhotoSmart 5514 e-All-in-One PhotoSmart 5515 e-All-in-One PhotoSmart 5520 e All-in-One PhotoSmart 5522 e All-in-One PhotoSmart 5524 e All-in-One PhotoSmart 5525 e All-in-One PhotoSmart 6500 Series PhotoSmart 6510 e-All-in-One PhotoSmart 6520 e All-in-One PhotoSmart 6525 e All-in-One PhotoSmart 7510 e-All-in-One PhotoSmart 7520 e All-in-One PhotoSmart B 109 a PhotoSmart B 8550 PhotoSmart C 5300 Series PhotoSmart C 5324 PhotoSmart C 5370 PhotoSmart C 5373 PhotoSmart C 5380 PhotoSmart C 5383 PhotoSmart C 5388 PhotoSmart C 5390 PhotoSmart C 5393 PhotoSmart C 6300 Series PhotoSmart C 6324 PhotoSmart C 6380 PhotoSmart C 6383 PhotoSmart D 5400 Series PhotoSmart D 5445 PhotoSmart D 5460 PhotoSmart D 7500 Series PhotoSmart D 7560 PhotoSmart Plus PhotoSmart Plus B 200 Series PhotoSmart Plus B 209 a PhotoSmart Plus B 209 b PhotoSmart Plus B 209 c PhotoSmart Premium B 010 Series PhotoSmart Premium B 010 a PhotoSmart Premium B 210 PhotoSmart Premium B 210 Series PhotoSmart Premium B 210 a PhotoSmart Premium B 210 b PhotoSmart Premium B 210 c PhotoSmart Premium B 210 e PhotoSmart Premium B 410 Series PhotoSmart Premium B 410 a PhotoSmart Premium B 410 c PhotoSmart Premium C 309 g PhotoSmart Premium C 310 a PhotoSmart Premium C 410 Series PhotoSmart Premium C 410 a PhotoSmart Premium C 410 b PhotoSmart Premium C 410 c PhotoSmart Premium C 410 d PhotoSmart Premium C 410 e PhotoSmart Premium Fax PhotoSmart Premium Fax C 309 a PhotoSmart Premium TouchSmart Web C 309 n PhotoSmart Premium Touchsmart Web PhotoSmart Wireless B 100 Series PhotoSmart Wireless B 109 a PhotoSmart Wireless B 109 b PhotoSmart Wireless B 109 c PhotoSmart Wireless B 109 d PhotoSmart Wireless B 109 e PhotoSmart Wireless B 109 f PhotoSmart Wireless B 109 g PhotoSmart Wireless B 109 n PhotoSmart Wireless e-All-in-One B 110 Series PhotoSmart Wireless e-All-in-One B 110 a PhotoSmart Wireless e-All-in-One B 110 c PhotoSmart Wireless e-All-in-One B 110 d PhotoSmart Wireless e-All-in-One B 110 e PhotoSmart Wireless e-All-in-One B 110 f PhotoSmart eStation PhotoSmart eStation C 510 Series PhotoSmart eStation C 510 a |
| Boja | cijan purpurno crven žut crna |
| Vrsta ambalaže | kombinirano pakiranje |
| Sadržaj | 1 Set |
| Stranice za izpis (crna) | 300 Stranica |
| Raspon strana (u boji) | 250 Stranica |
| Maks. raspon | 300 Stranica |
| Ambalaža bez plastike | ambalaža bez plastike |
Opis
Opis
Kada koristite kompatibilne spremnike s tintom tvrtke Renkforce, možete imati koristi od visokokvalitetnih rezultata ispisa s kvalitetom ispisa usporedivom s originalom. I to uz značajnu cjenovnu prednost.
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Komentar
Navedeni broj stranica (ako je naveden) temelji se na procijenjenoj produktivnosti. Stvarna vrijednost ovisit će o ovisno o korištenom pisaču, ispisanim slikama i ostalim čimbenicima.
Sistemski zahtjevi
Nema sistemskih ograničenjaOcjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





