Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Rittal DK 7979.112 7979112 raspodjela snage u stalku

Kataloški br:
2840080 - 62
Oznaka:
7979112
EAN:
4028177947412

(0)

Kataloški br:
2840080 - 62
Oznaka:
7979112
EAN:
4028177947412
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
Težina3.507
ColourBlack
Core cross section1.5 mm²
Halogen freeFALSE
Housing shapeRectangular
Length of power cord3 m
Number of socket outlets with protective contact CEE 7/3 (type F)0
With on/off switchFALSE
Mains filterFALSE
With coverFALSE
Material qualityOther
Rotated central insertFALSE
Overvoltage protectionFALSE
MaterialMetal
RAL-number (similar)7035
Degree of protection (IP)IP20
TransparentFALSE
Number of CEE socket outlets (IEC 60309)0
Number of socket outlets with earth pin0
Number of other socket outlets16
Number of cold device socket outlets0
Number of socket outlets CEE 7/16 (EURO)0
Angle rotated central insert45°
Number of socket outlets Italian standard type Bipasso0
Number of socket outlets Italian standard type P110
Number of NEMA-outlets0
Vrsta proizvodaraspodjela snage u stalku

Opis

Opis

DK PDU osnovni, kompaktni osnovni razvod struje, BLT: 44x845x70, IEC 60320: 16 x C13, 2 x C19, 230 V, 1~, 32A

Ovaj tekst je mašinski preveden.

Posebne značajke

  • 230 V/AC

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon